54050C

Murata Power Solutions
580-54050C
54050C

Mfr.:

Description:
Current Transformers - Board Mount 15A Curr Sense Txfr 1:1:50 SM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Murata
Product Category: Current Transformers - Board Mount
RoHS:  
SMD/SMT
3.8 mH
15 A
1:1:50
500 mOhms
SMD/SMT
10.8 mm
9 mm
8.2 mm
50 kHz to 500 kHz
Brand: Murata Power Solutions
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: Current Transformers
Series: 5400
Factory Pack Quantity: 450
Subcategory: Transformers
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8504329000
USHTS:
8504312000
TARIC:
8504312990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

5300/5400/5500 Transformers

Murata Power Solutions 5300, 5400, and 5500 Series Transformers are current sense transformers designed to monitor AC currents. These devices can be used for high-frequency current sensing in applications such as switched-mode power supplies, motor control, and electronic lighting ballasts. Murata 5300, 5400, and 5500 transformers are available in 20, 50, 100, and 200 turn variants, including those with industry-standard or compact footprints.

In Stock: 362

Stock:
362 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 450)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
Rp37.059 Rp37.059
Rp33.757 Rp337.570
Rp31.188 Rp779.700
Rp30.271 Rp1.513.550
Rp29.354 Rp2.935.400
Rp28.436 Rp7.109.000
Full Reel (Order in multiples of 450)
Rp27.336 Rp12.301.200
Rp24.400 Rp21.960.000
Rp23.850 Rp53.662.500
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩