Board Mount Pressure Sensors

Results: 166
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Pressure Type Operating Pressure Accuracy Output Type Mounting Style Interface Type Operating Supply Voltage Port Type Resolution Package/Case Minimum Operating Temperature Maximum Operating Temperature Qualification Series Packaging
STMicroelectronics Board Mount Pressure Sensors PRES SEN INTEG 50KPA 7In Stock
4.400Expected 22/03/2027
Min.: 1
Mult.: 1

Differential 7.25 psi 2.5 % Analog Through Hole 5 V Dual Axial Barbed Unibody-6 - 40 C + 125 C MPXx5050 Tray
STMicroelectronics Board Mount Pressure Sensors SSOP INTERGATED 79In Stock
5.050Expected 30/09/2026
Min.: 1
Mult.: 1

Absolute 15 kPa to 115 kPa 1.5 % Analog SMD/SMT 4.75 V to 5.25 V No Port SOP-8 - 40 C + 125 C MPXx6115 Tube
STMicroelectronics Board Mount Pressure Sensors SSOP INTEG ABSOLUTE 11In Stock
11.375On Order
Min.: 1
Mult.: 1

Absolute 15 kPa to 130 kPa 1.5 % Analog SMD/SMT 5 V No Port SSOP-8 - 40 C + 125 C MPXHZ6130A Tube
STMicroelectronics Board Mount Pressure Sensors FINISH GOOD Non-Stocked
Min.: 1
Mult.: 1

Absolute 20 kPa to 100 kPa 0.5 % Analog SMD/SMT 10 V No Port M-PAK-5 - 40 C + 125 C MPXx2102 Tube
STMicroelectronics Board Mount Pressure Sensors M-PAK 14In Stock
2.820On Order
Min.: 1
Mult.: 1

Absolute 20 kPa to 100 kPa 0.5 % Analog SMD/SMT 10 V Single Axial Barbless M-PAK-5 - 40 C + 125 C MPXx2102 Tube
STMicroelectronics Board Mount Pressure Sensors PORTED SOP INT PRES SENSR 7In Stock
1.200Expected 13/08/2027
Min.: 1
Mult.: 1

Vacuum 16.7 psi 1.5 % Analog SMD/SMT 5 V Single Axial Barbless SOP-8 - 40 C + 125 C AEC-Q100 MPXx4115 Tube
STMicroelectronics Board Mount Pressure Sensors SOP SURFACE MOUNT 8In Stock
700On Order
Min.: 1
Mult.: 1
: 100

Vacuum, Gauge - 50 kPa to 0 Pa 2.5 % Analog SMD/SMT 5 V Single Axial Barbless SOIC-8 - 40 C + 125 C MPXx5050 Reel, Cut Tape, MouseReel
STMicroelectronics Board Mount Pressure Sensors SOP SMT W/PORT 16In Stock
2.400On Order
Min.: 1
Mult.: 1

Absolute 14.5 psi 2.5 % Analog SMD/SMT 5 V Single Axial Barbless SOP-8 - 40 C + 125 C MPXV5100 Tube
STMicroelectronics Board Mount Pressure Sensors INTEG SENSR SOP 439In Stock
Min.: 1
Mult.: 1
: 600

Vacuum, Gauge - 115 kPa to 0 Pa 1.5 % Analog SMD/SMT 5 V No Port SOP-8 - 40 C + 125 C MPXx6115 Reel, Cut Tape, MouseReel
STMicroelectronics Board Mount Pressure Sensors SOP DUAL 7KPA 61In Stock
4.500On Order
Min.: 1
Mult.: 1

Differential - 7 kPa to 7 kPa 5 % Analog SMD/SMT 5 V Dual Radial Barbed SOP-8 - 40 C + 125 C MPXV7007DP Tray
STMicroelectronics Board Mount Pressure Sensors INTEGRATED PRESSURE SENSR 33In Stock
Min.: 1
Mult.: 1

Gauge 0.87 psi 5 % Analog SMD/SMT 5 V Single Axial Barbless SOP-8 - 40 C + 125 C MPXx4006 Tube
STMicroelectronics Board Mount Pressure Sensors IPS SOP 20In Stock
Min.: 1
Mult.: 1

Gauge 0.87 psi 5 % Analog Through Hole 5 V Single Axial Barbless SOP-8 - 40 C + 125 C MPXx4006 Tube
STMicroelectronics Board Mount Pressure Sensors SOP GWING SIFEL W/M PORT 26In Stock
Min.: 1
Mult.: 1

Gauge 0.87 psi 5 % Analog SMD/SMT 5 V Single Axial Barbless SOP-8 - 40 C + 125 C MPXx4006 Tube
STMicroelectronics Board Mount Pressure Sensors INTEGRATED PRESSURE SENSR
1.697On Order
Min.: 1
Mult.: 1

Absolute 20 kPa to 250 kPa 1.5 % Analog SMD/SMT 5 V Single Axial Barbless SOP-8 - 40 C + 125 C AEC-Q100 MPX4250 Tube
STMicroelectronics Board Mount Pressure Sensors Dual full-scale 1260hPa 4060hPa absolute digital output barometer embedded Qvar
35.603On Order
Min.: 1
Mult.: 1
Max.: 500
: 8.000

Absolute 26 kPa to 406 kPa Digital SMD/SMT I2C, SPI LGA-10 - 40 C + 105 C Reel, Cut Tape, MouseReel
STMicroelectronics Board Mount Pressure Sensors High-performance MEMS nano pressure sensor: 260-1260 hPa absolute digital output
34.726On Order
Min.: 1
Mult.: 1
Max.: 500
: 8.000

Absolute 26 kPa to 126 kPa 50 Pa Digital SMD/SMT I2C, SPI 1.7 V to 3.6 V No Port 24 bit HLGA-10 - 40 C + 85 C LPS22HH Reel, Cut Tape, MouseReel
STMicroelectronics Board Mount Pressure Sensors Dual full-scale 1260hPa 4060hPa absolute digital output barometer waterresistant
7.465Expected 07/09/2026
Min.: 1
Mult.: 1
Max.: 250
: 2.500

Absolute 26 kPa to 406 kPa Digital SMD/SMT I2C, SPI - 40 C + 85 C Reel, Cut Tape, MouseReel
STMicroelectronics Board Mount Pressure Sensors Highly Integrated Tire Pressure Sensor
4.000Expected 05/03/2027
Min.: 1
Mult.: 1
: 2.000

RF/Wireless SMD/SMT 1.2 V to 3.6 V HQFN-24 - 40 C + 125 C NTM88 Reel, Cut Tape
STMicroelectronics Board Mount Pressure Sensors SOP W/DUAL PORT 3V
4.700Expected 06/11/2026
Min.: 1
Mult.: 1

Differential 0 Pa to 3.92 kPa 2.5 % Analog SMD/SMT 3 V Dual Radial Barbed SOP-8 0 C + 85 C MPXx5004 Tray
STMicroelectronics Board Mount Pressure Sensors Differential integrated pressure sensor (0 to 500 kPa)
7.420On Order
Min.: 1
Mult.: 1

Differential 72.5 psi 2.5 % Analog Through Hole 5 V Dual Axial Barbed Unibody-6 - 40 C + 125 C MPX5500 Tray
STMicroelectronics Board Mount Pressure Sensors INTEGRATED WITH LDFRM
799On Order
Min.: 1
Mult.: 1

Gauge 102 psi 2.5 % Analog Through Hole 5 V Single Axial Barbed Unibody-6 - 40 C + 125 C MPX5700 Tray
STMicroelectronics Board Mount Pressure Sensors SSOP INTEGRATED
5.167Expected 24/11/2026
Min.: 1
Mult.: 1

Absolute 20 kPa to 304 kPa 1.5 % Analog SMD/SMT 5.1 V No Port SSOP-8 - 40 C + 125 C MPXH6300A Tube
STMicroelectronics Board Mount Pressure Sensors SSOP INTEG WITH PORT
2.111Expected 26/10/2026
Min.: 1
Mult.: 1

Absolute 20 kPa to 400 kPa 1.5 % Analog SMD/SMT 5 V Single Axial Barbless SSOP-8 - 40 C + 125 C MPXx6400 Tube
STMicroelectronics Board Mount Pressure Sensors SSOP INTEG W/SIFEL
5.135On Order
Min.: 1
Mult.: 1

Absolute 20 kPa to 250 kPa 1.5 % Analog SMD/SMT 5.1 V No Port SSOP-8 - 40 C + 125 C MPXx6250 Tube
STMicroelectronics Board Mount Pressure Sensors SSOP INTEG W/PORT SIFEL
3.992On Order
Min.: 1
Mult.: 1
: 300

Absolute 20 kPa to 250 kPa 1.5 % Analog SMD/SMT 5.1 V Single Axial Barbless SSOP-8 - 40 C + 125 C MPXx6250 Reel, Cut Tape, MouseReel