P70-1100045R

Harwin
855-P70-1100045R
P70-1100045R

Mfr.:

Description:
Contact Probes P70 1.5 x 6.2mm THT PRICE PER EACH PCS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Harwin
Product Category: Contact Probes
RoHS:  
REACH - SVHC:
Pin
Spherical Radius
6.3 mm
2 A
P70
Brand: Harwin
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: Contact Probes
Factory Pack Quantity: 650
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Unit Weight: 89 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536901100
TARIC:
8536693000
CAHTS:
8538909020
USHTS:
8538908140
JPHTS:
853890000
MXHTS:
8538909999
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Industrial Solutions

Harwin provides a wide range of industrial solutions that are compatible with industry-standard connector systems. These products are certified to EN9100D/AS9100D, ensuring continual improvement and quality management systems. Included in the available Industrial Solutions are durable industrial connectors, PCB connectors, spring contacts, EMC shielding, PCB sockets, and PCB hardware. Harwin Industrial Solutions are ideal for industrial and factory equipment, data collection, mobile maintenance and display control systems, portable test equipment, and base station communications.

Pogo Pins Spring-Loaded Contacts

Harwin Pogo Pins Spring-Loaded Contacts provide a lightweight surface-to-surface connection and a high number of mating cycles for frequent use and longer life. These durable single-connection contacts are designed to absorb significant misalignment and mate with any conductive surface. The contact design features a short plunger and body with an integrated coil spring. Mated to the flat surface of the SMT contact pad, the connection is preserved against the spring force by other systems within the equipment. The low mating force achieves rapid and effortless connections. Harwin Pogo Pins Spring-Loaded Contacts are suitable for wearable devices, point-of-sale (POS) tracking, mobile electronics, and other applications.

In Stock: 32.672

Stock:
32.672 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 650)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp12.842 Rp12.842
Rp10.898 Rp108.980
Rp10.219 Rp255.475
Rp9.742 Rp487.100
Rp9.265 Rp926.500
Rp8.696 Rp2.174.000
Full Reel (Order in multiples of 650)
Rp8.127 Rp5.282.550
Rp7.504 Rp9.755.200
Rp7.247 Rp14.131.650
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.