AMR-ES3M480V5A2M

Altech
845-AMR-ES3M480V5A2M
AMR-ES3M480V5A2M

Mfr.:

Description:
Power Analysers ALsense Energy Monitor, V, A, kWh, Hz

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Power Analysers
Energy Monitors
5 A
12 VDC to 48 VDC
46 Hz to 400 Hz
0.025 %/C
2 Channel
Brand: Altech
Height: 22.5 mm
Input Voltage: 12 VDC to 48 VDC
Length: 108 mm
Product Type: Analyzers
Factory Pack Quantity: 1
Subcategory: Test Equipment
True RMS: True RMS
Width: 90 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536490050
ECCN:
EAR99
Origin Classifications
Country of Origin:
Austria
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Monitors & Monitoring Relays

Altech Monitors and Monitoring Relays are available in various configurations, including energy monitors, current monitor relays, and voltage monitoring relays. The energy monitors offer a range of functions, including line-to-neutral voltage measurement, current measurement, reactive energy measurement, active energy measurement, and power factor measurement. These energy monitors feature a one- and three-phase universal energy meter, a voltage rating of up to 277VAC, one digital input, and two digital outputs. Current monitor relays detect current anomalies on the line side, and the overcurrent relay trips when a current rise is detected above a particular set point. The voltage monitoring relays are connected to the line side of equipment and are sensitive to abnormal conditions that may occur in various ways. These voltage relays from Altech trip when sensing both undervoltage and overvoltage conditions, helping prevent equipment failure. 

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp6.363.860 Rp6.363.860
Rp6.103.164 Rp30.515.820
Rp6.102.063 Rp61.020.630
Rp6.101.696 Rp152.542.400
50 Quote