CQ-SRM-2

Chip Quik
910-CQ-SRM-2
CQ-SRM-2

Mfr.:

Description:
Digital Multimeters Digital Surface Resistance Meter with 2 x 5 LB Weighted Probes

Product Attribute Attribute Value Select Attribute
Chip Quik
Product Category: Digital Multimeters
RoHS:
Resistance Meters
Hand Held
10 kOhms to 100 GOhms
Data Hold
180 mm
100 mm
60 mm
Brand: Chip Quik
Product Type: Multimeters
Factory Pack Quantity: 1
Subcategory: Test Equipment
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
9030330010
USHTS:
9030333400
JPHTS:
903033090
KRHTS:
9030334000
TARIC:
9030332090
MXHTS:
9030330702
BRHTS:
90303390
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CQ-SRM-2 Digital Surface Resistance Meter

Chip Quik CQ-SRM-2 Digital Surface Resistance Meter features two 5lb weighted probes and offers a measuring range of 10^3Ω to 10^12Ω. This meter is used to test electrostatic discharge (ESD) mat resistance, ESD foam resistance, and the surface resistance of various materials to determine if they are conductive or static dissipative. Chip Quik CQ-SRM-2 Digital Surface Resistance Meter additionally includes two measurement cables and two alligator clips.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp13.301.217 Rp13.301.217