Fluke 64 MAX

Fluke
676-FLUKE-64-MAX
Fluke 64 MAX

Mfr.:

Description:
Thermometers MULTIFUNCTION IR THERMOMETER 20:1 D:S

Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Fluke
Product Category: Thermometers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Thermometer
0.01
Brand: Fluke
Features: Flashlight and LCD display for easy viewing
Height: 75 mm
Length: 175 mm
Measured Components: Temperature
Measured Components or Conditions: Temperature
Measures: Temperature
Product Type: Environmental Test Equipment
Ranging: - 30 C to + 600 C
Factory Pack Quantity: 1
Subcategory: Test Equipment
Width: 85 mm
Part # Aliases: 4856105
Unit Weight: 368,600 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9025198085
TARIC:
9025190090
BRHTS:
90251990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MAX IR Thermometers

Fluke MAX IR Thermometers are lightweight, compact infrared thermometers designed and tested to survive a 3-meter drop. Precise laser technology offers accurate and repeatable measurements. Temperature accuracy up to ≥0°C: ±1°C or ±1% of reading, whichever is greater with 20:1 distance to spot ratio. The MAX IR thermometers feature a large, easy-to-read backlit LCD display for easy viewing even in dark environments and are IP54 rated for extra protection against airborne contaminants.

Availability

Stock: