+ 90 C Thermal Cut-offs

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Contact Rating Rated Temperature Tolerance Maximum Temperature Maximum Voltage Minimum Holding Voltage Resistance Maximum Breaking Current Maximum Leakage Current Length Width Height Approvals Product Series Packaging
Bourns Thermal Cut-offs Super HC TCO 90C w/o projection 1.458In Stock
Rp30.454
Rp28.987
Rp27.336
Rp26.051
Min.: 1
Mult.: 1
35 A + 90 C +/- 5 C + 90 C 28 VDC/35 A/100 cycles 3.5 V 2 mOhms 60 A 200 mA 6.95 mm 3.95 mm 1.1 mm UL, cUL, TUV AC Bulk
Littelfuse Thermal Cut-offs MHP-TAT18-9-90N Non-Stocked Lead-Time 15 Weeks
Rp18.346
Min.: 1.000
Mult.: 1.000
30 A + 90 C +/- 5 C + 90 C 28 VDC/30 A/100 cycles 3 V 2.5 mOhms 80 A 200 mA 5.8 mm 3.85 mm 1.15 mm UL, cUL High Voltage Thermal Cutoff Device MHP-TAT18 Bulk