SC1148

Raspberry Pi
358-SC1148
SC1148

Mfr.:

Description:
Heat Sinks Raspberry Pi Active Cooler

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Raspberry Pi
Product Category: Heat Sinks
RoHS:  
Brand: Raspberry Pi
Packaging: Bulk
Product Type: Heat Sinks
Series: Raspberry Pi 5
Factory Pack Quantity: 400
Subcategory: Heat Sinks
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8414599099
USHTS:
8414591500
JPHTS:
841459029
KRHTS:
8414592000
TARIC:
8414591500
MXHTS:
8414599999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Accessories

Raspberry Pi Accessories are designed to add functionality to Raspberry Pi computers. These accessories include HAT-compatible add-on boards, soundcards, peripherals, cameras, displays, thermal management, various cable assemblies, and power supplies.

5 Active Cooler Heatsink/Fan

Raspberry Pi 5 Active Cooler Heatsink/Fan is a single-piece anodized aluminum heatsink with an integrated blower. The component features pre-applied thermal pads for heat transfer and mounts to the Raspberry Pi 5 board directly using spring-loaded push pins. A passive heatsink delivers lower idle temperatures (around +45°C). When the fan is utilized, noise levels range from 35dB to 40dB. For normal use, adding cooling to the Raspberry Pi 5 is optional.

In Stock: 6.491

Stock:
6.491 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 30
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp91.730 Rp91.730