PRT-17368

SparkFun
474-PRT-17368
PRT-17368

Mfr.:

Description:
DC Fans The Raspberry Pi 4 Case Fan works with Raspberry Pi 4 and the Raspberry Pi 4 Case. Designed for overclockers and other power users it keeps your Raspberry Pi 4 at a comfortable operating temperature even under heavy load. The temperature-controlled

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
SparkFun Electronics
Product Category: DC Fans
Axial
25 mm
6.5 mm
25 mm
5 VDC
1.4 CFM (0.04 m3/min)
7000 RPM
Hypro
18.5 dBA
400 mW
PWM
Plastic
Wire Leads - 3
Brand: SparkFun
Frame Dimensions - mm: 18 mm L x 18 mm W x 10 mm H
Length: 18 mm
Product Type: DC Fans
Factory Pack Quantity: 1
Subcategory: Fans, Blowers & Accessories
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8414591500
JPHTS:
841459029
KRHTS:
8414592000
TARIC:
8414591500
MXHTS:
8414599999
ECCN:
EAR99
Origin Classifications
Country of Origin:
United Kingdom
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp126.220 Rp126.220