Thermal Interface Products

Results: 5.106
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Package/Case Material Thermal Conductivity Breakdown Voltage Color Minimum Operating Temperature Maximum Operating Temperature Length Width Thickness Tensile Strength Flammability Rating Series Packaging
Bergquist Company Thermal Interface Products Phase Change Material, 12"x12" Sheet, 0.005" Thickness, Hi-Flow THF500/625 43In Stock
Min.: 1
Mult.: 1

Phase Change Materials Thermal Interface Material Non-standard Silicone Elastomer 0.5 W/m-K 4 kVAC Green + 150 C 304.8 mm 304.8 mm 0.127 mm 206 MPa UL 94 V-0 625 / THF 500
Bergquist Company Thermal Interface Products The Original Sil-Pad Material, 0.007" Thickness, Sil-Pad TSP 900/Sil-Pad 400 491In Stock
Min.: 1
Mult.: 1

Gap Fillers / Gap Pads / Sheets Non-standard Silicone Elastomer 3.5 kVAC Gray - 60 C + 180 C 0.007 in 20 MPa UL 94 V-0 400 / TSP 900
Bergquist Company Thermal Interface Products GAP PAD, 7W/m-K, 8" x 8" Sheet, 0.020" Thickness, TGP7000ULM, IDH 2563017 11In Stock
25Expected 23/10/2026
Min.: 1
Mult.: 1

Gap Fillers / Gap Pads / Sheets Thermal Pad Non-standard Silicone 7 W/m-K 5 kVAC Gray - 60 C + 200 C 203.2 mm 203.2 mm 0.508 mm 22 psi UL 94 V-0 TGP 7000ULM
Bergquist Company Thermal Interface Products GAP PAD, Silicone Thermal Interface, 7 W/m-K Thermal Conductivity, Ultra-Low Modulus, 8" x 8" Sheet, 0.100" Thickness, GAP PAD TGP 7000ULM Series, IDH 2474876 3In Stock
Min.: 1
Mult.: 1

Gap Fillers / Gap Pads / Sheets Thermal Pad Non-standard Silicone 7 W/m-K 5 kVAC Gray - 60 C + 200 C 203.2 mm 203.2 mm 2.54 mm 22 psi UL 94 V-0 TGP 7000ULM
Vicor 36967
Vicor Thermal Interface Products Thermal Pad 0.007" Brick ACFront 51In Stock
Min.: 1
Mult.: 1
Gap Fillers / Gap Pads / Sheets Thermal Pad Bulk
Laird Thermal Interface Products Tflex RB330FG, 9x9IN, 56In Stock
Min.: 1
Mult.: 1

Gap Fillers / Gap Pads / Sheets Gap Filler Non-standard Ceramic Filled Silicone 1.2 W/mK Gray - 25 C + 200 C 228.6 mm 228.6 mm 0.5 mm to 5.08 mm UL 94 V-0 Tflex RB300 Bulk

Bergquist Company Thermal Interface Products Insulator, 0.015" Thickness, No Adhesive, 0.805x0.890", Sil-Pad TSPA3000/A2000 418In Stock
Min.: 1
Mult.: 1

Thermally Conductive Insulators Thermal Pad Non-standard Silicone Elastomer 3 W/m-K 4 kVAC White - 60 C + 200 C 22.6 mm 20.45 mm 0.015 in 50 psi UL 94 V-0 A2000 / TSP A3000

Bergquist Company Thermal Interface Products Grease TI, 0.005" Thickness, 0.860x0.740x0.200x0.160", Sil-Pad TSPQ2000/Q-Pad 3 3.868In Stock
Min.: 1
Mult.: 1

Gap Fillers / Gap Pads / Sheets Q-Pad Grease Replacement Thermal Interface Non-standard Silicone Elastomer 2 W/m-K Black - 60 C + 180 C 21.84 mm 18.8 mm 0.127 mm 50 psi UL 94 V-0 3 / TSP Q2000

Bergquist Company Thermal Interface Products GAP PAD, Conductive, Sil-Free, 8"x16" Sheet, 0.080" Thickness, TGP1100SF/1000SF 7In Stock
Min.: 1
Mult.: 1

Gap Fillers / Gap Pads / Sheets Thermal Pad Non-standard Silicone-Free Polymer 0.9 W/m-K 6 kVAC Green - 60 C + 125 C 406.4 mm 203.2 mm 2.032 mm UL 94 V-1 1000SF / TGP 1100SF
Bergquist Company 2197902
Bergquist Company Thermal Interface Products Phase Change TIM, 12" x 12", EIF 1000KA, EIF-1000-KA-00-1212 2In Stock
Min.: 1
Mult.: 1
Phase Change Materials Non-standard EIF 1000 KA / TCF 1000 KA
Laird Thermal Interface Products Thickness 0.50mm 457x457mm 4In Stock
Min.: 1
Mult.: 1

Gap Fillers / Gap Pads / Sheets Thermal Gap Filler 16 W/m-K Gray - 40 C + 125 C 457 mm 457 mm 0.5 mm UL 94 V-0 SF16 Bulk
Laird Thermal Interface Products Thickness 0.75mm 457x457mm 4In Stock
Min.: 1
Mult.: 1

Gap Fillers / Gap Pads / Sheets Thermal Gap Filler 16 W/m-K Gray - 40 C + 125 C 457 mm 457 mm 0.75 mm UL 94 V-0 SF16 Bulk
Laird Thermal Interface Products Thickness 1.25mm 457x457mm 4In Stock
Min.: 1
Mult.: 1

Gap Fillers / Gap Pads / Sheets Thermal Gap Filler 16 W/m-K Gray - 40 C + 125 C 457 mm 457 mm 1.25 mm UL 94 V-0 SF16 Bulk
Laird Thermal Interface Products Thickness 1.50mm 457x457mm 4In Stock
Min.: 1
Mult.: 1

Gap Fillers / Gap Pads / Sheets Thermal Gap Filler 16 W/m-K Gray - 40 C + 125 C 457 mm 457 mm 1.5 mm UL 94 V-0 SF16 Bulk
Laird Thermal Interface Products Thickness 1.75mm 457x457mm 4In Stock
Min.: 1
Mult.: 1

Gap Fillers / Gap Pads / Sheets Thermal Gap Filler 16 W/m-K Gray - 40 C + 125 C 457 mm 457 mm 1.75 mm UL 94 V-0 SF16 Bulk
Laird Thermal Interface Products Thickness 2.00mm 457x457mm 4In Stock
Min.: 1
Mult.: 1

Gap Fillers / Gap Pads / Sheets Thermal Gap Filler 16 W/m-K Gray - 40 C + 125 C 457 mm 457 mm 2 mm UL 94 V-0 SF16 Bulk
Laird Thermal Interface Products Thickness 2.25mm 457x457mm 4In Stock
Min.: 1
Mult.: 1

Gap Fillers / Gap Pads / Sheets Thermal Gap Filler 16 W/m-K Gray - 40 C + 125 C 457 mm 457 mm 2.25 mm UL 94 V-0 SF16 Bulk
Laird Thermal Interface Products Thickness 2.50mm 457x457mm 4In Stock
Min.: 1
Mult.: 1

Gap Fillers / Gap Pads / Sheets Thermal Gap Filler 16 W/m-K Gray - 40 C + 125 C 457 mm 457 mm 2.5 mm UL 94 V-0 SF16 Bulk
Laird Thermal Interface Products Thickness 3.25mm 457x457mm 2In Stock
Min.: 1
Mult.: 1

Gap Fillers / Gap Pads / Sheets Thermal Gap Filler 16 W/m-K Gray - 40 C + 125 C 457 mm 457 mm 3.25 mm UL 94 V-0 SF16 Bulk
Laird Thermal Interface Products Thickness 3.50mm 457x457mm 2In Stock
Min.: 1
Mult.: 1

Gap Fillers / Gap Pads / Sheets Thermal Gap Filler 16 W/m-K Gray - 40 C + 125 C 457 mm 457 mm 3.5 mm UL 94 V-0 SF16 Bulk
Laird Thermal Interface Products Thickness 3.75mm 457x457mm 2In Stock
Min.: 1
Mult.: 1

Gap Fillers / Gap Pads / Sheets Thermal Gap Filler 16 W/m-K Gray - 40 C + 125 C 457 mm 457 mm 3.75 mm UL 94 V-0 SF16 Bulk
Laird Thermal Interface Products Thickness 4.00mm 457x457mm 2In Stock
Min.: 1
Mult.: 1

Gap Fillers / Gap Pads / Sheets Thermal Gap Filler 16 W/m-K Gray - 40 C + 125 C 457 mm 457 mm 4 mm UL 94 V-0 SF16 Bulk
Laird Thermal Interface Products Thickness 4.25mm 457x457mm 1In Stock
1Expected 15/09/2026
Min.: 1
Mult.: 1

Gap Fillers / Gap Pads / Sheets Thermal Gap Filler 16 W/m-K Gray - 40 C + 125 C 457 mm 457 mm 4.25 mm UL 94 V-0 SF16 Bulk
Laird Thermal Interface Products Thickness 4.50mm 457x457mm 2In Stock
Min.: 1
Mult.: 1

Gap Fillers / Gap Pads / Sheets Thermal Gap Filler 16 W/m-K Gray - 40 C + 125 C 457 mm 457 mm 4.5 mm UL 94 V-0 SF16 Bulk
Laird Thermal Interface Products Thickness 4.75mm 457x457mm 2In Stock
Min.: 1
Mult.: 1

Gap Fillers / Gap Pads / Sheets Thermal Gap Filler 16 W/m-K Gray - 40 C + 125 C 457 mm 457 mm 4.75 mm UL 94 V-0 SF16 Bulk