9888C SL001

Alpha Wire
602-9888C-1000
9888C SL001

Mfr.:

Description:
Coaxial Cables 22 AWG 7/30 2 Conductor 300V Braid, HDPE, PVC 1000 ft, Slate

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Due to size or weight of the product, your shipping charge may increase.

Product Attribute Attribute Value Select Attribute
Alpha Wire
Product Category: Coaxial Cables
Delivery Alerts:
 Due to size or weight of the product, your shipping charge may increase.
RoHS:  
78 Ohms
22 AWG
304.8 m (1000 ft)
4.674 mm (0.184 in)
7 x 30
Tinned Copper
Polyvinyl Chloride (PVC)
Gray
300 V
9888C
Brand: Alpha Wire
Maximum Temperature: + 60 C
Plenum: No
Product Type: Coaxial Cables
Shielding: Shielded
Factory Pack Quantity: 1
Subcategory: Cable
Unit Weight: 10,886 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8544200000
CAHTS:
8544200000
USHTS:
8544200000
JPHTS:
8544200000
TARIC:
8544200090
MXHTS:
85442099
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
3 Weeks Estimated factory production time.
Minimum: 5   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp29.477.619 Rp147.388.095
10 Quote