8ES4-1AA21-0.50

3M Electronic Solutions Division
517-8ES4-1AA21-0.50
8ES4-1AA21-0.50

Mfr.:

Description:
Computer Cables 3M Twin Axial Cable Assembly for PCI Express (PCIe) x4, 8ES4-1AA21-0.50

Product Attribute Attribute Value Select Attribute
3M
Product Category: Computer Cables
RoHS:  
I/O Cables
Twin Axial
PCI Express
8 Position
PCI Express
8 Position
Male / Male
30 AWG
500 mm
Brand: 3M Electronic Solutions Division
Description/Function: Slimline 85 Ohm
Product Type: Computer Cables
Series: PCIe
Factory Pack Quantity: 250
Subcategory: Cable Assemblies
Part # Aliases: XP200028163
Unit Weight: 10,278 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8544421900
CAHTS:
8544420090
USHTS:
8544493080
TARIC:
8536699099
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Data Center High-Speed I/O Solutions

3M Data Center High-Speed I/O Solutions meet PCIe and Ethernet standards, preparing for the future of high-speed, high-bandwidth demands. This portfolio of I/O and external direct attach copper (DAC) high-speed cable solutions can help engineers stay ahead of rising demands, from servers to switches and everything in between. The 3M TwinAx high-speed cable solutions allow for more routing options within an enclosure or rack with its thin, low-profile design, and the foldable ribbon construction has a tight bend radius, enabling a wider variety of packaging configurations.

8ES4 SlimLine Twin Axial Cable Assemblies

3M 8ES4 SlimLine Twin Axial Cable Assemblies feature an x4 configuration and a lower profile than similar AWG twin axial cables. 8ES4 cable assemblies feature a thin ribbon cable construction for dense routing and multiple routing options. This 3M series features SFF-8654 straight and right-angle connectors and offers a 30AWG signal wire size. 8ES4 SlimLine assemblies offer standard lengths of 0.5m, 0.75m, and 1m. The series is designed for PCIe (85Ω) applications.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 500   Multiples: 250
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp357.747 Rp178.873.500