AU1MSS-24S-1000-C(805)

Hirose Connector
798-AU1MSS24S1000C80
AU1MSS-24S-1000-C(805)

Mfr.:

Description:
USB Cables / IEEE 1394 Cables USB Type-C Connector for Automotive

Lifecycle:
New Product:
New from this manufacturer.

Product Attribute Attribute Value Select Attribute
Hirose Electric
Product Category: USB Cables / IEEE 1394 Cables
RoHS:  
Receptacles
USB Type C
Plug
24 Position
Plug
24 Position
Male / Male
1 m
Bulk
AU1
20 VAC/DC
Brand: Hirose Connector
Current Rating: 5 A
Data Rate: 10 Gb/s
Product Type: USB Cables / IEEE 1394 Cables
Factory Pack Quantity: 50
Subcategory: Cable Assemblies
Part # Aliases: 480-1223-0-05
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8544421100
USHTS:
8544422000
JPHTS:
854442010
TARIC:
8544421000
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AU1 Automotive-Grade USB Type-C® Connectors

Hirose Electric AU1 Automotive-Grade USB Type-C® Connectors are automotive-grade USB Type-C connectors built on the foundation of the Hirose CX series. Engineered to meet USCAR-2 and USCAR-30 standards, the AU1 series delivers reliable performance and secure mating, vibration, and heat resistance in demanding environments. The connector position assurance (CPA) unit physically ensures complete insertion. Multiple keying options support flexible system integration. Compatible with USB, DisplayPort, HDMI, and other high-speed data protocols, the AU1 connector series is ideal for modern automotive connectivity requirements.

In Stock: 54

Stock:
54
Can Dispatch Immediately
On Order:
50
Expected 04/12/2026
Factory Lead Time:
9
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp851.071 Rp851.071
Rp785.943 Rp7.859.430
Rp765.212 Rp19.130.300
Rp711.825 Rp35.591.250
Rp614.958 Rp61.495.800
Rp576.431 Rp144.107.750