3530 MC005

Alpha Wire
602-3530-100
3530 MC005

Mfr.:

Description:
Flat Cables 22AWG 10C PVC 100ft SPOOL MULTI

Product Attribute Attribute Value Select Attribute
Alpha Wire
Product Category: Flat Cables
RoHS:  
Ribbon Cables
10 Conductor
22 AWG
0.64 mm (0.025 in)
Unshielded
600 V
30.48 m (100 ft)
Polyvinyl Chloride (PVC)
Copper
19 x 34
- 55 C
+ 105 C
3530
Brand: Alpha Wire
Product Type: Flat Cables
Factory Pack Quantity: 1
Subcategory: Cable
Unit Weight: 1,864 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Product Catalogs

Compliance Codes
CAHTS:
8544490019
USHTS:
8544493080
JPHTS:
854449099
TARIC:
8544499190
BRHTS:
85444900
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Hookup Wire

Alpha Wire offers single conductor hookup wire in 16 - 30AWG with a 300V rating and operating temperatures from -40ºC up to 80º, 90º, and 105ºC. RoHS compliant, the stranded or solid tinned copper hookup wire has many insulation options to meet various temperature and color requirements.

In Stock: 7

Stock:
7 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-,--
Ext. Price:
Rp-,--
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp6.554.108,50 Rp6.554.108,50
Rp6.360.374,74 Rp19.081.124,22
Rp5.976.026,04 Rp29.880.130,20
Rp5.819.534,66 Rp58.195.346,60