Red Hook-up Wire

Results: 928
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Wire Gauge - AWG Jacket Colour Cable Length Stranding Insulation Material Voltage Rating Conductor Material Maximum Temperature Type Series Packaging
Alpha Wire Hook-up Wire 892419 RED 1000 FT
3Expected 03/09/2026
Min.: 1
Mult.: 1

24 AWG Red 1000 ft 19 x 36 Polyvinyl Chloride (PVC) 300 V Tinned Copper + 105 C
Belden Wire & Cable Hook-up Wire #24 STR TFE RED 21.000Factory Stock Available
Min.: 1
Mult.: 1

24 AWG Red 1000 ft 7 x 32 Tetrafluoroethylene (TFE) 600 V Silver Plated Copper + 200 C 83004
Belden Wire & Cable Hook-up Wire 16AWG 1C TFE 1000ft SPOOL RED 17.000Factory Stock Available
Min.: 1
Mult.: 1

16 AWG Red 1000 ft 19 x 29 Tetrafluoroethylene (TFE) 600 V Silver Plated Copper + 200 C 83010
Belden Wire & Cable Hook-up Wire 24AWG 1C TFE 1000ft SPOOL RED 8.000Factory Stock Available
Min.: 1
Mult.: 1

24 AWG Red 1000 ft 19 x 36 Tetrafluoroethylene (TFE) 300 V Silver Plated Copper + 200 C Multiple UL AWM Style 83023
Belden Wire & Cable Hook-up Wire 22AWG 1C TFE 1000ft SPOOL RED
6.000Factory Stock Available
Min.: 1
Mult.: 1

22 AWG Red 1000 ft 19 x 34 Tetrafluoroethylene (TFE) 300 V Silver Plated Copper + 200 C Multiple UL AWM Style 83026
Belden Wire & Cable Hook-up Wire 18AWG 1C TFE 1000ft SPOOL RED 3.816Factory Stock Available
Min.: 1
Mult.: 1

18 AWG Red 1000 ft 19 x 30 Tetrafluoroethylene (TFE) 300 V Silver Plated Copper + 200 C Multiple UL AWM Style 83029
Belden Wire & Cable Hook-up Wire 22AWG 1C TFE 1000ft SPOOL RED 1.000Factory Stock Available
Min.: 1
Mult.: 1

22 AWG Red 1000 ft 7 x 30 Tetrafluoroethylene (TFE) 250 V Silver Plated Copper + 200 C 83049
Alpha Wire Hook-up Wire 26 AWG Solid 600V, PTFE 1000 ft Spool, Red
1Expected 07/12/2026
Min.: 1
Mult.: 1

26 AWG Red 1000 ft Solid Polytetrafluoroethylene (PTFE) 600 V Silver Plated Copper + 200 C MIL-DTL-16878/4 (Type E) 2853
Alpha Wire Hook-up Wire 20AWG 7/28 IRRPVC 100ft SPOOL RED
5Expected 11/09/2026
Min.: 1
Mult.: 1

20 AWG Red 100 ft 7 x 28 Polyvinyl Chloride (PVC), Irradiated 150 V Tinned Copper + 105 C Soldering Iron Resistant 7056
Alpha Wire Hook-up Wire 18AWG 7/26 IRRPVC 100ft SPOOL RED
1Expected 30/09/2026
Min.: 1
Mult.: 1

18 AWG Red 100 ft 7 x 26 Polyvinyl Chloride (PVC), Irradiated 300 V Tinned Copper + 105 C Soldering Iron Resistant 7133
Belden Wire & Cable 35622 0025000
Belden Wire & Cable Hook-up Wire #22 STR XLPE 125C 600V Non-Stocked
Min.: 1
Mult.: 1

22 AWG Red 5000 ft 7 x 30 Polyethylene, Cross Linked (XLPE/XPE) 600 V Tinned Copper + 125 C
Belden Wire & Cable Hook-up Wire #4 STR PVC RED

4 AWG Red 500 ft 133 x 25 Polyvinyl Chloride (PVC) 600 V Tinned Copper
Alpha Wire Hook-up Wire 6AWG STRAND PVC 1000FT SPOOL RED

6 AWG Red 1000 ft 19 x 0.372
Alpha Wire Hook-up Wire 16 AWG 26/30 600V mPPE 5000 ft Spool Red

16 AWG Red 5000 ft 26 x 30 Modified Polyphenylene Ether (mPPE) 600 V Tinned Copper + 105 C 6716
Alpha Wire Hook-up Wire 16 AWG 26/30 600V mPPE 25000 ft Drum Red

16 AWG Red 25000 ft 26 x 30 Modified Polyphenylene Ether (mPPE) 600 V Tinned Copper + 105 C UL AWM Style 11028 VW-01 6716
Alpha Wire Hook-up Wire 14 AWG 41/30 600V mPPE 5000 ft Spool Red

14 AWG Red 5000 ft 41 x 36 Modified Polyphenylene Ether (mPPE) 600 V Tinned Copper + 105 C 6717
Belden Wire & Cable Hook-up Wire #16 STR CR 90C 300V RED

16 AWG Red 5000 ft 26 x 30 Neoprene 300 V Tinned Copper + 90 C 31516
Belden Wire & Cable Hook-up Wire #18 STR CSPE 105C 600V

18 AWG Red 5000 ft 16 x 30 Chlorosulphonated Polyethylene (CSPE) 600 V Tinned Copper + 200 C UL AWM Style 3191 33418
Belden Wire & Cable Hook-up Wire #14STR EPDM 150C 600VRED

14 AWG Red 4000 ft 41 x 30 Ethylene Propylene Diene Monomer (EPDM) 600 V Tinned Copper + 150 C 37114
Belden Wire & Cable Hook-up Wire 10AWG 1C PPO 5000ft SPOOL RED

10 AWG Red 5000 ft 105 x 30 Polyphenylene Oxide (PPO) 600 V Tinned Copper + 105 C 39110
Belden Wire & Cable Hook-up Wire 12AWG 1C PPO 5000ft SPOOL RED

12 AWG Red 5000 ft 65 x 30 Polyphenylene Oxide (PPO) 600 V Tinned Copper + 105 C 39112
Belden Wire & Cable Hook-up Wire 14AWG 1C PPO 5000ft SPOOL RED

14 AWG Red 5000 ft 41 x 30 Polyphenylene Oxide (PPO) 600 V Tinned Copper + 105 C 39114
Belden Wire & Cable Hook-up Wire 14 STR PVC RED

14 AWG Red 100 ft 41 x 30 Polyvinyl Chloride (PVC) 600 V Tinned Copper + 105 C 8916
Belden Wire & Cable Hook-up Wire #16 STR PVC RED

16 AWG Red 5000 ft 26 x 30 Polyvinyl Chloride (PVC) 600 V Tinned Copper + 105 C 8917
Belden Wire & Cable Hook-up Wire #6 STR PVC RED

6 AWG Red 1000 ft 133 x 27 Polyvinyl Chloride (PVC) 600 V Tinned Copper + 105 C UL AWM Style 1283 and 1015 9906