Red Hook-up Wire

Results: 929
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Wire Gauge - AWG Jacket Colour Cable Length Stranding Insulation Material Voltage Rating Conductor Material Maximum Temperature Type Series Packaging
LAPP Hook-up Wire LiFY 1X2,5 RD Non-Stocked
Min.: 1.000
Mult.: 1.000
Red 50 m Polyvinylchloride (PVC) 450 VAC, 750 VAC Copper + 70 C Spool
LAPP Hook-up Wire LiFY 1X6 RD Non-Stocked
Min.: 1.000
Mult.: 1.000
Red 50 m Polyvinylchloride (PVC) 450 VAC, 750 VAC Copper + 70 C Spool
LAPP Hook-up Wire H05Z-K 90deg C 1X0,75 RD Non-Stocked
Min.: 1.000
Mult.: 1.000
20 AWG Red 100 m Cross-Linked Halogen-Free 300 VAC, 500 VAC Copper + 90 C Spool
LAPP Hook-up Wire H05Z-K 90deg C 1X1 RD Non-Stocked
Min.: 1.000
Mult.: 1.000
18 AWG Red 100 m Cross-Linked Halogen-Free 300 VAC, 500 VAC Copper + 90 C Spool
LAPP Hook-up Wire H07Z-K 90deg C 1X1,5 RD Non-Stocked
Min.: 1.000
Mult.: 1.000
16 AWG Red 100 m Cross-Linked Halogen-Free 450 VAC, 750 VAC Copper + 90 C Spool
LAPP Hook-up Wire H07Z-K 90deg C EMBOSS 1X1,5 RD Non-Stocked
Min.: 1.000
Mult.: 1.000
16 AWG Red 1500 m Cross-Linked Halogen-Free 450 VAC, 750 VAC Copper + 90 C Spool
LAPP Hook-up Wire H07Z-K 90deg C 1X2,5 RD Non-Stocked
Min.: 1.000
Mult.: 1.000
14 AWG Red 100 m Cross-Linked Halogen-Free 450 VAC, 750 VAC Copper + 90 C Spool
LAPP Hook-up Wire H07Z-K 90deg C 1X4 RD Non-Stocked
Min.: 1.000
Mult.: 1.000
12 AWG Red 100 m Cross-Linked Halogen-Free 450 VAC, 750 VAC Copper + 90 C Spool
LAPP Hook-up Wire H07Z-K 90deg C 1X6 RD Non-Stocked
Min.: 1.000
Mult.: 1.000
10 AWG Red 100 m Cross-Linked Halogen-Free 450 VAC, 750 VAC Copper + 90 C Spool
LAPP Hook-up Wire H07Z-K 90deg C 1X10 RD Non-Stocked
Min.: 1.000
Mult.: 1.000
8 AWG Red 100 m Cross-Linked Halogen-Free 450 VAC, 750 VAC Copper + 90 C Spool
LAPP Hook-up Wire H07Z-K 90deg C 1X16 RD Non-Stocked
Min.: 1.000
Mult.: 1.000
6 AWG Red 100 m Cross-Linked Halogen-Free 450 VAC, 750 VAC Copper + 90 C Spool
Alpha Wire Hook-up Wire 20 AWG 1500V Hook-Up Wire, 41/36, EPR 1000ft Spool Red Non-Stocked
Min.: 1
Mult.: 1

20 AWG Red 1000 ft 41 x 36 Ethylene Propylene Rubber (EPR) 1.5 kV Tinned Copper + 90 C 1632
Alpha Wire Hook-up Wire 24 AWG 19/36 250V, PTFE 1000 ft Spool, Red Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1

24 AWG Red 1000 ft 19 x 36 Polytetrafluoroethylene (PTFE) 250 V Silver Plated Copper + 200 C MIL-DTL-16878/6 (Type ET) 2844/19
Alpha Wire Hook-up Wire 22 AWG 19/34 250V, PTFE 1000 ft Spool, Red Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1

22 AWG Red 1000 ft 19 x 34 Polytetrafluoroethylene (PTFE) 250 V Silver Plated Copper + 200 C MIL-DTL-16878/6 (Type ET) 2845/19
Alpha Wire Hook-up Wire 22 AWG 7/30 250V, PTFE 1000 ft Spool, Red Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1

22 AWG Red 1000 ft 7 x 30 Polytetrafluoroethylene (PTFE) 250 V Silver Plated Copper + 200 C MIL-DTL-16878/6 (Type ET) 2845/7 Spool
Alpha Wire Hook-up Wire 26 AWG 19/38 600V, PTFE 1000 ft Spool, Red Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

26 AWG Red 1000 ft 19 x 38 Polytetrafluoroethylene (PTFE) 600 V Silver Plated Copper + 200 C MIL-DTL-16878/4 (Type E)
Alpha Wire Hook-up Wire 22 AWG 7/30 600V, PTFE 1000 ft Spool, Red Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1

22 AWG Red 1000 ft 7 x 30 Polytetrafluoroethylene (PTFE) 600 V Silver Plated Copper + 200 C MIL-DTL-16878/4 (Type E) 5855
Alpha Wire Hook-up Wire 20 AWG 7/28 600V, PTFE 1000 ft Spool, Red Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1

20 AWG Red 1000 ft 7 x 28 Polytetrafluoroethylene (PTFE) 600 V Silver Plated Copper + 200 C MIL-DTL-16878/4 (Type E) 5856
Alpha Wire Hook-up Wire 18 AWG 19/30 600V, PTFE 1000 ft Spool, Red Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1

18 AWG Red 1000 ft 19 x 30 Polytetrafluoroethylene (PTFE) 600 V Silver Plated Copper + 200 C MIL-DTL-16878/4 (Type E) 5857
Alpha Wire Hook-up Wire 16 AWG 19/29 600V, PTFE 1000 ft Spool, Red Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1

16 AWG Red 1000 ft 19 x 29 Polytetrafluoroethylene (PTFE) 600 V Silver Plated Copper + 200 C MIL-DTL-16878/4 (Type E) 5858
Alpha Wire Hook-up Wire 14 AWG 19/27 600V, PTFE 1000 ft Spool, Red
Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1

14 AWG Red 1000 ft 19 x 27 Polytetrafluoroethylene (PTFE) 600 V Silver Plated Copper + 200 C MIL-DTL-16878/4 (Type E) 5859
Alpha Wire Hook-up Wire 20 AWG 19/32 1000V, PTFE 1000 ft Spool, Red Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

20 AWG Red 1000 ft 19 x 32 Polytetrafluoroethylene (PTFE) 1 kV Silver Plated Copper + 200 C MIL-DTL-16878/5 (Type EE) 5876
Alpha Wire Hook-up Wire 18 AWG 19/30 1000V, PTFE 1000 ft Spool, Red
Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1

18 AWG Red 1000 ft 19 x 30 Polytetrafluoroethylene (PTFE) 1 kV Silver Plated Copper + 200 C MIL-DTL-16878/5 (Type EE) 5877
Alpha Wire Hook-up Wire 22 AWG 19/34 300V Hook-Up Wire, XLPE 100ft Red Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1

22 AWG Red 100 ft 19 x 34 Polyethylene, Cross Linked (XLPE/XPE) 300 V Tinned Copper + 125 C
Alpha Wire Hook-up Wire 20 AWG 19/32 300V Hook-Up Wire, XLPE 100ft Red Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1

20 AWG Red 100 ft 19 x 32 Polyethylene, Cross Linked (XLPE/XPE) 300 V Tinned Copper + 125 C