Red Hook-up Wire

Results: 929
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Wire Gauge - AWG Jacket Colour Cable Length Stranding Insulation Material Voltage Rating Conductor Material Maximum Temperature Type Series Packaging
Alpha Wire Hook-up Wire 30 AWG 7/38 600V, PTFE 100 ft Spool, Red 18In Stock
11Expected 04/12/2026
Rp2.485.883,00
Rp2.433.596,90
Rp2.301.138,78
Min.: 1
Mult.: 1
30 AWG Red 100 ft 7 x 38 Polytetrafluoroethylene (PTFE) 600 V Silver Plated Copper + 200 C MIL-DTL-16878/4 (Type E) 5851
Alpha Wire Hook-up Wire 26 AWG 7/34 600V, PTFE 1000 ft Spool, Red 3In Stock
Rp15.594.650,38
Rp15.200.211,38
Rp15.001.891,12
Rp14.604.149,84
Min.: 1
Mult.: 1
26 AWG Red 1000 ft 7 x 34 Polytetrafluoroethylene (PTFE) 600 V Silver Plated Copper + 200 C MIL-DTL-16878/4 (Type E) 5853
Alpha Wire Hook-up Wire 24 AWG 7/32 600V, PTFE 100 ft Spool, Red 37In Stock
Rp2.947.101,44
Rp2.898.668,00
Rp2.803.085,34
Rp2.665.490,34
Min.: 1
Mult.: 1
24 AWG Red 100 ft 7 x 32 Polytetrafluoroethylene (PTFE) 600 V Silver Plated Copper + 200 C MIL-DTL-16878/4 (Type E) 5854 Spool
Alpha Wire Hook-up Wire 28 AWG 7/36 600V mPPE 100 ft Spool Red 47In Stock
Rp1.030.861,74
Rp950.139,34
Rp904.090,88
Rp880.974,92
Min.: 1
Mult.: 1
28 AWG Red 100 ft 7 x 36 Modified Polyphenylene Ether (mPPE) 600 V Tinned Copper + 105 C UL AWM Style 11028 6710 Spool
Alpha Wire Hook-up Wire 26 AWG 7/34 600V mPPE 100 ft Spool Red 49In Stock
1On Order
Rp1.052.326,56
Rp1.022.239,12
Rp961.697,32
Rp937.297,14
Min.: 1
Mult.: 1
26 AWG Red 100 ft 7 x 34 Modified Polyphenylene Ether (mPPE) 600 V Tinned Copper + 105 C UL AWM Style 11028 6711 Spool
Alpha Wire Hook-up Wire 24 AWG 7/32 600V mPPE 100 ft Spool Red 71In Stock
63Expected 11/12/2026
Rp1.177.629,74
Rp1.143.873,10
Rp1.075.992,90
Rp1.048.473,90
Min.: 1
Mult.: 1
24 AWG Red 100 ft 7 x 32 Modified Polyphenylene Ether (mPPE) 600 V Tinned Copper + 105 C UL AWM Style 11028 6712 Spool
Alpha Wire Hook-up Wire 22 AWG 7/30 600V mPPE 100 ft Spool Red 89In Stock
Rp1.389.342,58
Rp1.349.348,30
Rp1.269.359,74
Rp1.236.703,86
Min.: 1
Mult.: 1
22 AWG Red 100 ft 7 x 30 Modified Polyphenylene Ether (mPPE) 600 V Tinned Copper + 105 C UL AWM Style 11028 6713 Spool
Alpha Wire Hook-up Wire 20 AWG 10/30 600V mPPE 100 ft Spool Red 37In Stock
27On Order
Rp1.624.905,22
Rp1.578.306,38
Rp1.484.374,86
Rp1.446.215,18
Min.: 1
Mult.: 1
20 AWG Red 100 ft 10 x 30 Modified Polyphenylene Ether (mPPE) 600 V Tinned Copper + 105 C UL AWM Style 11028 6714 Spool
Alpha Wire Hook-up Wire 20 AWG 10/30 600V mPPE 1000 ft Spool Red 10In Stock
Rp7.715.960,68
Rp7.490.304,88
Rp7.447.008,32
Rp7.254.008,40
Min.: 1
Mult.: 1
20 AWG Red 1000 ft 10 x 30 Modified Polyphenylene Ether (mPPE) 600 V Tinned Copper + 105 C UL AWM Style 11028 6714 Spool
Alpha Wire Hook-up Wire 18 AWG 16/30 600V mPPE 100 ft Spool Red 16In Stock
69On Order
Rp2.116.394,56
Rp2.055.302,38
Rp1.932.751,10
Rp1.882.849,98
Min.: 1
Mult.: 1
18 AWG Red 100 ft 16 x 30 Modified Polyphenylene Ether (mPPE) 600 V Tinned Copper + 105 C UL AWM Style 11028 6715 Spool
Alpha Wire Hook-up Wire 16 AWG 26/30 600V mPPE 100 ft Spool Red 30In Stock
Rp2.756.119,58
Rp2.676.497,94
Rp2.516.337,36
Rp2.451.209,06
Min.: 1
Mult.: 1
16 AWG Red 100 ft 26 x 30 Modified Polyphenylene Ether (mPPE) 600 V Tinned Copper + 105 C UL AWM Style 11028 6716 Spool
Alpha Wire Hook-up Wire 16 AWG 26/30 600V mPPE 1000 ft Spool Red
Due to size or weight of the product, your shipping charge may increase.
12In Stock
Rp13.062.168,54
Rp12.835.045,06
Rp12.700.752,34
Min.: 1
Mult.: 1
16 AWG Red 1000 ft 26 x 30 Modified Polyphenylene Ether (mPPE) 600 V Tinned Copper + 105 C UL AWM Style 11028 6716 Spool
Alpha Wire Hook-up Wire 10 AWG 105/30 600V mPPE 100 ft Spool Red 4In Stock
13On Order
Rp9.474.975,16
Rp9.197.033,26
Rp8.637.296,80
Rp8.409.989,86
Min.: 1
Mult.: 1
10 AWG Red 100 ft 105 x 30 Modified Polyphenylene Ether (mPPE) 600 V Tinned Copper + 105 C UL AWM Style 11028 6719 Spool
Alpha Wire Hook-up Wire 891265 RED 100 FT 58In Stock
Rp5.155.042,54
Rp5.004.972,26
Rp4.798.763,22
Rp4.593.104,56
Min.: 1
Mult.: 1
12 AWG Red 100 ft 65 x 30 Polyvinyl Chloride (PVC) 300 V Tinned Copper + 105 C
Alpha Wire Hook-up Wire HU WIRE PVC 31In Stock
Rp3.434.921,58
Rp3.335.486,26
Rp3.134.964,48
Rp3.072.037,70
Min.: 1
Mult.: 1
14 AWG Red 100 ft 41 x 30 Polyvinyl Chloride (PVC) 300 V Tinned Copper + 105 C UL AWM Style 1581 and 1569
Alpha Wire Hook-up Wire 24AWG SOLID PVC 100ft SPOOL RED 49In Stock
Rp969.035,72
Rp947.020,52
Rp929.775,28
Min.: 1
Mult.: 1
24 AWG Red 100 ft Solid Polyvinyl Chloride (PVC) 1 kV Tinned Copper + 80 C MIL-W-76 Type MW 1561/24
Alpha Wire Hook-up Wire 18 AWG 5000V Hook-Up Wire, 65/36, EPR 500ft Spool Red
Due to size or weight of the product, your shipping charge may increase.
3In Stock
Rp16.833.188,84
Rp16.833.005,38
Rp16.344.267,94
Rp15.991.657,82
Min.: 1
Mult.: 1
18 AWG Red 500 ft 65 x 36 Ethylene Propylene Rubber (EPR) 5 kV Tinned Copper + 90 C 1636
Alpha Wire Hook-up Wire 30 AWG Solid 250V, PTFE 100 ft Spool, Red 28In Stock
50Expected 27/11/2026
Rp3.092.768,68
Rp2.993.516,82
Rp2.934.809,62
Min.: 1
Mult.: 1
30 AWG Red 100 ft Solid Polytetrafluoroethylene (PTFE) 250 V Silver Plated Copper + 200 C MIL-DTL-16878/6 (Type ET) 2841/1 Spool
Alpha Wire Hook-up Wire 28 AWG 19/40 250V, PTFE 100 ft Spool, Red 22In Stock
98On Order
Rp3.900.543,06
Rp3.634.342,60
Rp3.629.022,26
Rp3.535.274,20
Min.: 1
Mult.: 1
28 AWG Red 100 ft 19 x 40 Polytetrafluoroethylene (PTFE) 250 V Silver Plated Copper + 200 C MIL-DTL-16878/6 (Type ET) 2842/19 Spool
Alpha Wire Hook-up Wire 28 AWG 7/36 250V, PTFE 1000 ft Spool, Red 17In Stock
Rp14.679.551,90
Rp14.309.696,54
Rp13.596.770,98
Min.: 1
Mult.: 1
28 AWG Red 1000 ft 7 x 36 Polytetrafluoroethylene (PTFE) 250 V Silver Plated Copper + 200 C MIL-DTL-16878/6 (Type ET) 2842/7
Alpha Wire Hook-up Wire 26 AWG 19/38 250V, PTFE 100 ft Spool, Red 19In Stock
24Expected 18/01/2027
Rp3.773.772,20
Rp3.691.949,04
Rp3.549.033,70
Min.: 1
Mult.: 1
26 AWG Red 100 ft 19 x 38 Polytetrafluoroethylene (PTFE) 250 V Silver Plated Copper + 200 C MIL-DTL-16878/6 (Type ET) 2843/19 Spool
Alpha Wire Hook-up Wire 22 AWG Solid 600V, PTFE 100 ft Spool, Red 67In Stock
77On Order
Rp4.476.790,92
Rp4.294.798,60
Rp4.183.071,46
Min.: 1
Mult.: 1
22 AWG Red 100 ft Solid Polytetrafluoroethylene (PTFE) 600 V Silver Plated Copper + 200 C MIL-DTL-16878/4 (Type E) 2855
Alpha Wire Hook-up Wire 16AWG 26/30 PVC 100ft SPOOL RED 56In Stock
76On Order
Rp2.387.915,36
Rp2.318.934,40
Rp2.180.238,64
Rp2.123.916,42
Min.: 1
Mult.: 1
16 AWG Red 100 ft 26 x 30 Polyvinyl Chloride (PVC) 300 V Tinned Copper + 105 C UL AWM 1007, 1581, 1569 VW-1 3057 Spool
Alpha Wire Hook-up Wire 14AWG 41/30 PVC 100ft SPOOL RED 24In Stock
52Expected 29/01/2027
Rp3.623.701,92
Rp3.548.666,78
Rp3.299.528,10
Rp3.084.329,52
Min.: 1
Mult.: 1
14 AWG Red 100 ft 41 x 30 Polyvinyl Chloride (PVC) 600 V Tinned Copper + 105 C Multiple UL AWM Style 3079
Alpha Wire Hook-up Wire 12AWG 65/30 PVC 100ft SPOOL RED 18In Stock
34Expected 04/12/2026
Rp6.868.008,56
Rp6.722.708,24
Rp6.038.585,90
Rp5.966.302,66
Min.: 1
Mult.: 1
12 AWG Red 100 ft 65 x 30 Polyvinyl Chloride (PVC) 600 V Tinned Copper + 105 C Multiple UL AWM Style 3080 Spool