297 Multi-Conductor Cables

Results: 141
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Type Shielding Number of Conductors Cable Length Wire Gauge - AWG Outside Diameter Jacket Colour Jacket Material Conductor Material Stranding Voltage Rating
TE Connectivity / Raychem 55A1131-12-0/2/9-9
TE Connectivity / Raychem Multi-Conductor Cables 55A1131-12-0/2/9-9 Non-Stocked Lead-Time 25 Weeks
Min.: 1.000
Mult.: 1.000

1 ft 12 AWG
TE Connectivity / Raychem 55PC1122-20-9/96-9
TE Connectivity / Raychem Multi-Conductor Cables 55PC1122-20-9/96-9 PRICE PER FOOT Non-Stocked Lead-Time 16 Weeks
Min.: 2.000
Mult.: 1

1 ft 20 AWG
TE Connectivity / Raychem 55/LF1122-28-6/9-9CS3245
TE Connectivity / Raychem Multi-Conductor Cables 55LF112228699CS3245 PRICE PER FOOT
Non-Stocked Lead-Time 45 Weeks
Min.: 2.000
Mult.: 1

1 ft 28 AWG
TE Connectivity / Raychem 55PC6000-22-0/9-9-9
TE Connectivity / Raychem Multi-Conductor Cables 22AWG 2C DBL SHL JCK 600V PRICE PER FT Non-Stocked Lead-Time 16 Weeks
Min.: 5.000
Mult.: 1

Shielded 1 ft 22 AWG 600 V
Molex / Flamar Multi-Conductor Cables 7Ckt 14AWG PVC BK G/Y UNSH 1x1000m

Communication and Control Unshielded 7 Conductor 1 km 14 AWG 13.3 mm (0.524 in) Black Polyvinyl Chloride (PVC) 300 V
Molex / Flamar Multi-Conductor Cables 7Ckt 14AWG PUR BK G/Y UNSH 1x1000m

Communication and Control Unshielded 7 Conductor 1 km 14 AWG 13.3 mm (0.524 in) Black Polytetrafluoroethylene (PTFE) 1 kV
Belden Wire & Cable Multi-Conductor Cables 3C 2 AWG 2KV Basics VFD, Black 5000ft

Flexible VFD Cable Shielded 3 Conductor 5000 ft 2 AWG 27.94 mm (1.1 in) Black Polyvinyl Chloride (PVC) Copper 7 x 10 2 kV
Belden Wire & Cable Multi-Conductor Cables 3C 2 AWG 2KV Basics VFD, Black 1000ft

Flexible VFD Cable Shielded 3 Conductor 1000 ft 2 AWG 27.94 mm (1.1 in) Black Polyvinyl Chloride (PVC) Copper 7 x 10 2 kV
Belden Wire & Cable Multi-Conductor Cables 3C 1/0 AWG 2KV Basics VFD, Black 3000ft

Flexible VFD Cable Shielded 3 Conductor 3000 ft 1/0 AWG 34.52 mm (1.359 in) Black Polyvinyl Chloride (PVC) Copper 19 x 13 2 kV
Belden Wire & Cable Multi-Conductor Cables 3C 1/0 AWG 2KV Basics VFD, Black 1500ft

Flexible VFD Cable Shielded 3 Conductor 1500 ft 1/0 AWG 34.52 mm (1.359 in) Black Polyvinyl Chloride (PVC) Copper 19 x 13 2 kV
Belden Wire & Cable Multi-Conductor Cables 3C 1 AWG 2KV BASICS VFD, Black 25000ft

Flexible VFD Cable Shielded 3 Conductor 2500 ft 1 AWG 32.39 mm (1.275 in) Black Polyvinyl Chloride (PVC) Copper 19 x 14 2 kV
Belden Wire & Cable Multi-Conductor Cables 3C 2/0 AWG 2KV Basics VFD, Black 2500ft

Flexible VFD Cable Shielded 3 Conductor 2500 ft 2/0 AWG 36.93 mm (1.454 in) Black Polyvinyl Chloride (PVC) Copper 19 x 12 2 kV
Belden Wire & Cable Multi-Conductor Cables 3C 4 AWG 2KV BASICS VFD, Black 5000ft

Flexible VFD Cable Shielded 3 Conductor 5000 ft 4 AWG 24.7 mm (0.972 in) Black Polyvinyl Chloride (PVC) Copper 7 x 12 2 kV
Belden Wire & Cable Multi-Conductor Cables 3C 2/0 AWG 2KV Basics VFD, Black 1000ft

Flexible VFD Cable Shielded 3 Conductor 1000 ft 2/0 AWG 36.93 mm (1.454 in) Black Polyvinyl Chloride (PVC) Copper 19 x 12 2 kV
Belden Wire & Cable Multi-Conductor Cables 3C 2 AWG 2KV Basics VFD, Black 2500ft

Flexible VFD Cable Shielded 3 Conductor 2500 ft 2 AWG 27.94 mm (1.1 in) Black Polyvinyl Chloride (PVC) Copper 7 x 10 2 kV
Belden Wire & Cable Multi-Conductor Cables 3C 1 AWG 2KV BASICS VFD, Black 5000ft

Flexible VFD Cable Shielded 3 Conductor 5000 ft 1 AWG 32.39 mm (1.275 in) Black Polyvinyl Chloride (PVC) Copper 19 x 14 2 kV