Advantech EKI-9520 Ethernet Switches
Advantech EKI-9520 Ethernet Switches deliver managed M12 networking for modern railway comfort and operational systems. The portfolio includes the EKI-9520G with 20 Gigabit Ethernet ports and the EKI-9520H with 14x 1Gbps ports plus 6x multigigabit ports supporting up to 10Gbps. Rugged housings, wide-range power inputs, and railway certifications support reliable installation in demanding transportation environments.
The Advantech EKI-9520G Switches support high-density onboard networks and optional PoE to power connected equipment directly. Its IP67 housing and M12 push-pull connector protect network connections in exposed environments. The EKI-9520H offers higher-bandwidth uplinks for large data volumes and supports 2.5Gbps, 5Gbps, and 10Gbps connections for applications that implement technologies such as Wi-Fi 6.
The EKI-9520 series includes Layer 2 management, network redundancy, traffic prioritization, multicast management, VLAN configuration, and security functions. These capabilities support rolling stock, wayside control, passenger information, public address, CCTV, HVAC, onboard Wi-Fi, and other railway communication systems.
Features
- Managed Ethernet switching for railway communication networks
- M12 connectivity for rugged transportation environments
- Layer 2 management with VLAN, traffic prioritization, multicast, and redundancy functions
- PoE options for powering compatible connected equipment
- Wide-range redundant DC power inputs
- Reverse-polarity and overcurrent protection
- DHCP relay and DHCP Option 82 for flexible host configuration
- Ruggedized metal construction
- Wall-mount installation
- EKI-9520G
- IP67-rated enclosure
- M12 push-pull connector support
- Cybersecurity design intended to meet IEC 62443-4-2
- EKI-9520H
- Multigigabit connectivity for high-bandwidth railway networks
- M12-USB dongle support for configuration and backup
- Space-conscious mechanism designed to reduce cabling requirements
Applications
- Rolling stock
- Wayside control
- Passenger information systems
- Public address systems
- CCTV
- HVAC
- Onboard Wi-Fi
- Railway comfort and operational networks
Specifications
- EKI-9520G series
- 20 Ethernet ports
- Gigabit Ethernet configuration
- 16x PoE Gigabit Ethernet ports
- 4x Gigabit Ethernet ports
- Fast Ethernet and Gigabit Ethernet configuration
- 16x Fast Ethernet ports
- 4x Gigabit Ethernet ports
- M12 D-coded connectors for 10BASE-T and 100BASE-TX
- M12 X-coded connectors for 10BASE-T, 100BASE-TX, and 1000BASE-T
- PoE support compliant with IEEE 802.3af and IEEE 802.3at on supported models
- 16 PoE ports on the Gigabit PoE model
- PoE power budget
- 90W with 24V to 48V input
- 120W with 72V to 110V input
- 1GB DRAM
- 128MB flash memory
- 16K-entry MAC address table
- 12KB jumbo-frame support
- 12Mb packet buffer
- IP67 protection rating
- Dimensions of 178mm x 160mm x 67.2mm
- Power consumption of 20W without PoE
- Operating temperature range of -40°C to +70°C
- Storage temperature range of -40°C to +85°C
- Relative humidity range of 5% to 95%, non-condensing
- Common power characteristics
- Nominal input voltage options of 24VDC, 28VDC, 36VDC, 48VDC, 72VDC, 96VDC, and 110VDC
- Operating input voltage range of 16.8VDC to 137.5VDC
- M12 K-coded power connector
- EKI-9520H series
- 20 M12 Ethernet ports
- 14x 1Gbps M12 X-coded ports
- 6x multigigabit M12 X-coded ports
- 1Gbps
- 2.5Gbps
- 5Gbps
- 10Gbps
- Up to 14x IEEE 802.3af/at PoE ports
- Switch fabric speed of 148Gbps
- 32K-entry MAC address table
- 10KB jumbo-frame support
- 32Mbit packet buffer
- PoE power budget
- 60W with 24V input
- 100W with 110V input
- IP20 protection rating
- Dimensions of 350mm x 148.7mm x 96mm
- Weight of 8kg
- Maximum system power consumption of 50W
- Operating temperature range of -40°C to +70°C
- Storage temperature range of -40°C to +85°C
- Relative humidity range of 5% to 95%, non-condensing
- Common railway and environmental compliance
- EN 50155
- EN 50121-3-2
- EN 45545-2
- EN 61373
- EN 62368-1
- CE
- FCC Part 15 Subpart B Class A
Dimensions