Allegro MicroSystems CT456 XtremeSense™ TMR Contactless Current Sensor
Allegro MicroSystems CT456 XtremeSense™ TMR Contactless Current Sensor is a high-bandwidth and low-noise sensor that enables high-accuracy current measurements for consumer, enterprise, and industrial applications. After calibration, this current sensor achieves a total error output of less than ±1% over supply voltage and temperature. The CT456 contactless current sensor is also offered in a user-programmable variant, which allows end-of-line calibration of offset and gain. This current sensor features more than -50dB effective common-mode rejection, 1MHz bandwidth, <300ns response time, and a 3.3V or 5V supply voltage range.
The CT456 contactless current sensor is assembled in a low-profile, industry-standard 8-lead TSSOP package that is green and RoHS compliant. Typical applications include solar/power inverters, battery management systems, industrial equipment, power utility meters, power conditioners, and DC/DC converters.
Features
- User-programmable field range:
- 6mT to 8mT
- 12mT to 24mT
- Preset magnetic field ranges:
- 0mT to 6mT
- ±6mT
- Optimized for high dV/dt applications
- Differential sensing for stray magnetic field suppression
- Linear analog output voltage
- 1MHz bandwidth
- <300ns response time
- 3.3V or 5V supply voltage range
- Low noise performance
- 8-lead TSSOP package
Applications
- Solar/power inverters
- Battery management systems
- Industrial equipment
- Power utility meters
- Power conditioners
- DC/DC converters