Analog Devices Inc. ADuM315x SPIsolator™ Digital Isolators

Analog Devices ADuM315x SPIsolator™ Digital Isolators feature iCoupler® technology and allow designers to implement isolation in designs without the size, power, performance, and reliability constraints associated with optocouplers. The SPIsolator™ digital isolators are dedicated serial peripheral interface (SPI) isolators that have a small footprint, simple design, fast speed, and high data integrity. Analog Devices ADuM315x digital isolators offer the ability to increase performance while reducing board space using a single compact form factor. 

The ADuM315x product offering consists of these product series:

  • ADuM3150 Dedicated Isolators for High-Speed SPI Interfaces (with 1/1 Aux channel directionality)
  • ADUM3151 Dedicated Isolators for SPI Interfaces (with 2/1 Aux channel directionality)
  • ADUM3152 Dedicated Isolators for SPI Interfaces (with 1/2 Aux channel directionality)
  • ADUM3153 Dedicated Isolators for SPI Interfaces (with 0/3 Aux channel directionality)
  • ADUM3154 Dedicated Isolators for SPI Interfaces (with Control for up to 4 Slaves)

ADuM315x SPIsolator Digital Isolators

Analog Devices Inc. ADuM315x SPIsolator™ Digital Isolators
View Results ( 11 ) Page
Part Number Datasheet Description Data Rate Propagation Delay Time
ADUM3150BRSZ ADUM3150BRSZ Datasheet Digital Isolators 6 CH.,40MHz Isolator for SPI Interface 250 kb/s 14 ns
ADUM3150BRSZ-RL7 ADUM3150BRSZ-RL7 Datasheet Digital Isolators 6 CH.,40MHz Isolator for SPI Interface 250 kb/s 14 ns
ADUM3151ARSZ ADUM3151ARSZ Datasheet Digital Isolators 7 Ch.,Isolator for SPI Interface 250 kb/s 25 ns
ADUM3152ARSZ-RL7 ADUM3152ARSZ-RL7 Datasheet Digital Isolators 7 Ch.,Isolator for SPI Interface 250 kb/s 25 ns
ADUM3153ARSZ ADUM3153ARSZ Datasheet Digital Isolators 7 Ch.,Isolator for SPI Interface 250 kb/s 25 ns
ADUM3154ARSZ-RL7 ADUM3154ARSZ-RL7 Datasheet Digital Isolators tiple Slave Isolator for SPI Intrface 2 Mb/s 25 ns
ADUM3154BRSZ ADUM3154BRSZ Datasheet Digital Isolators Multiple Slave Isolator for SPI Intrface 34 Mb/s 14 ns
ADUM3150ARSZ ADUM3150ARSZ Datasheet Digital Isolators 6 Ch., 40MHz Isolator for SPI Interface 250 kb/s 25 ns
ADUM3152BRSZ ADUM3152BRSZ Datasheet Digital Isolators 7 Ch.,Isolator for SPI Interface 250 kb/s 14 ns
ADUM3152BRSZ-RL7 ADUM3152BRSZ-RL7 Datasheet Digital Isolators 7 Ch.,Isolator for SPI Interface 250 kb/s 14 ns
Published: 2015-01-28 | Updated: 2022-03-11