Atmosic Technologies ATM33/e Evaluation Kits
Atmosic Technologies ATM33/e Evaluation Kits support evaluation of the ATM33/e SoC performance, features, and energy-harvesting functionality. These evaluation kits allow users to run basic example applications from the SDK that use onboard temperature, humidity, and motion sensors. The ATM33/e evaluation kits support measuring the device power consumption and prototyping applications on the ATM33/e. These Atmosic Technologies kits enable debugging with the J-Link OB debugger without requiring an external J-Link dongle. The kits also include the Segger J-Link license with the Evaluation Board (EVB). Typical applications include industrial IoT sensors, remote monitors, health monitors, sports and fitness, advanced home automation, advanced remote control, gaming, and wearables.
Features
- Run basic example applications from SDK that use onboard temperature, humidity, and motion sensors
- Measure current consumption in various operating states
- Prototype custom applications
- Validate operation and performance of BLUETOOTHĀ® Low Energy capabilities
- Debug with J-Link OB debugger without using external J-Link dongle
Applications
- Healthcare:
- Health monitors
- Sports and fitness
- Home:
- Advanced home automation
- Advanced remote control
- Human Interface Devices (HID)
- Entertainment
- Industrial and enterprise:
- Industrial IoT sensors
- Remote monitors
- Personal:
- Gaming
- Wearables
Kit Components