BJB Pushwire Terminals

BJB Pushwire Terminals are designed to simplify installation and improve assembly efficiency. These terminals help manufacturers, installers, and OEMs reduce wiring time without compromising performance. The Pushwire terminals provide a fast, efficient, and dependable wiring solution for today's lighting and electrical applications. These terminals feature Push-in connection technology, enabling fast, tool-free conductor insertion and reducing installation time. These terminals are built with high-quality materials and proven contact technology and deliver long-term reliability in demanding lighting environments.

Features

  • Built for efficiency
  • Available pole configurations:
    • 1-Pole: Simple single-conductor connections
    • 2-Pole: Line and neutral connections
    • 3-Pole: Line, neutral, and earth connections
    • 4-Pole: Multi-circuit applications
    • 5-Pole: Advanced luminaire and control wiring requirements
  • Reliable electrical performance
  • Opening for automatic final inspection
  • Standard or individual labeling
  • Release buttons
  • Internal and external entry openings
  • Various types of earthing (REC, screwable, and pluggable)
  • High-performance plastics
  • Simple and secure mounting
  • Industry-leading contact design
  • Wire release function

Videos

Published: 2026-08-28 | Updated: 2026-08-28