Bourns MAG-3001498 Flyback Transformers
Bourns MAG-3001498 Flyback Transformers are designed for use with the Texas Instruments PMP41106 and PMP23464 500W constant-current and constant-voltage e-bike chargers. The Bourns MAG-3001498 features a customized multi-winding structure and dielectric strength of 3500VAC (primary to secondary). MAG-3001498 flyback transformers are RoHS compliant and provide a saturation current rating of 350mA.
Features
- Designed for TI PMP41106 and PMP23464 500W constant-current and constant-voltage e-bike chargers
- Customized multi-winding structure
- 3500VAC dielectric strength (primary-to-secondary)
- 350mA saturation current rating
- RoHS compliant
Applications
- E-bike battery chargers
- Auxiliary power supplies
- LLC resonant DC-DC converters
- Industrial power supplies
- Flyback power converters
Specifications
- 1.8mH inductance
- ±10% tolerance
- Maximum DC resistance
- 4.0Ω (3-5)
- 0.25Ω (7-6)
- 0.45Ω (2-1)
- 350mA ISAT 20% drop
- 72:35:18:15 turns ratio ±5% (3-4:4-5:2-1:7-6)
- Hi-Pot (5mA maximum)
- 500VAC, 1 sec. (3-4, 4-5 to core)
- 3500VAC, 1 sec. (3-4, 4-5 to 7-6)
- -40°C to +125°C operating temperature range (including self-temperature rise)
Electrical Schematic
Dimensions
Published: 2026-11-16
| Updated: 2026-11-18