ControlByWeb WebSwitch Plus™ Remote Power Switches

ControlByWeb WebSwitch Plus™ Remote Power Switches offer a secure solution for remote rebooting and other remote power-control applications. These WebSwitch Plus devices provide IP-based control of two independent AC outlets, ideal for managing critical devices in industrial, commercial, and OEM environments. The switches feature automatic reboot, worldwide compatibility, a secure browser-based interface, and seamless integration into automation networks without licensing fees or proprietary software. CWB WebSwitch Plus™ Remote Power Switches help system integrators and engineers minimize downtime, extend control to edge devices, and simplify maintenance.

Features

  • Control from a standard web browser - no special software required
  • Automatic reboot, use to reboot devices when ping responses fail
  • Secure, built-in web server for configuration and remote monitoring; no external servers, services, or subscriptions required
  • Supports HTTP(S), SNMP, JSON, and Modbus TCP/IP
  • Remote services can be used to initiate connection with external servers and optional ControlByWeb Cloud service
  • Password protection
  • IP filter provides simple firewall
  • Operates worldwide (100VAC to 240VAC, 50/60Hz)
  • Task builder
    • 50 scheduled tasks
    • 50 conditional tasks
    • 20 reboot tasks
    • 20 override schedules
  • Wall-mountable or optional rack mounting kit available
  • Up to 16 temperature/humidity sensors
  • Dry-contact sensors or switches can be connected for local control of outlets or monitoring external devices
  • Real-time clock syncs with NTP server
  • Event scheduler with yearly calendar
  • Detailed log information for outlet changes, automatic reboots, temperatures, network traffic, and more

Applications

  • Server room monitoring
  • Lighting control
  • IP camera reboot
  • Network device reboot
  • Computer reboot
  • Power control reboot

Overview

Infographic - ControlByWeb WebSwitch Plus™ Remote Power Switches
Published: 2026-08-07 | Updated: 2026-08-10