Diodes Incorporated AP3917B-EV1 Evaluation Board

Diodes Incorporated AP3917B-EV1 Evaluation Board supports the AP3917B offline step-down regulator in a cost-effective, non-isolated buck power supply. The board provides a regulated 12V output with low standby power, high light-load efficiency, frequency modulation for EMI suppression, and a low external component count.

The Diodes Inc. AP3917B-EV1 Evaluation Board includes overtemperature, overload, open-loop, and short-circuit protection. The reference design provides measured performance in efficiency, regulation, ripple, startup, thermal, protection, and EMI. Applications include non-isolated home appliances and auxiliary power for IoT devices.

Features

  • Non-isolated buck power supply design
  • Low standby power consumption
  • High light-load efficiency
  • Frequency modulation for EMI suppression
    • EN55022 support
    • FCC Part 15 Class B support
  • Integrated protection functions
    • Overtemperature protection
    • Overload protection
    • Open-loop detection
    • Short-circuit protection
  • Accurate constant-voltage regulation
  • Internal high-voltage MOSFET
  • Low external component count
  • Lead-free and RoHS-compliant construction
  • Halogen- and antimony-free construction
  • Reference-design support
    • Bill of materials
    • Measured system performance
    • Test waveforms
    • Schematic
    • PCB layouts

Applications

  • Non-isolated home appliances
    • AC fans
    • Rice cooker
    • Air conditioner
    • Coffee machines
    • Soy milk machines
  • Auxiliary power for IoT devices

Specifications

  • Input AC voltage range of 85VAC to 265VAC
  • Input AC frequency range of 47Hz to 63Hz
  • Internal MOSFET voltage rating of 650V
  • Typical output voltage of 12V
  • Output voltage range of 11.4V to 12.6V
  • Output-voltage tolerance of ±5%
  • Output current of 120mA
  • Maximum typical output current of 170mA at 5V output
  • Evaluation-board output power of 1.44W
  • AP3917B output power of up to 2W
  • Maximum standby power of 30mW at 230VAC and 50Hz
  • Average efficiency of 69.42%
  • Load regulation of ±1.17%
  • Line regulation of ±0.18%
  • Maximum ripple and noise of 100mV
  • Maximum startup time of 50ms at 85VAC and 60Hz
  • Air-discharge ESD protection of 15kV
  • Contact-discharge ESD protection of 8kV
  • EFT protection of 2kV
  • Differential-mode surge protection of 1kV
  • Operating temperature range of -20°C to +85°C
  • Operating relative humidity range of 20% to 90%
  • Storage temperature range of 0°C to 40°C
  • Storage relative humidity range of 0% to 95%
  • SO-7 package

Required Equipment

  • Isolated AC power source
  • Oscilloscope and probes for performance measurements
  • Electronic load
  • External safety enclosure recommended during operation

Overview

Diodes Incorporated AP3917B-EV1 Evaluation Board

Schematic

Schematic - Diodes Incorporated AP3917B-EV1 Evaluation Board

PCB Layout

Diodes Incorporated AP3917B-EV1 Evaluation Board
Published: 2026-11-06 | Updated: 2026-11-18