Diodes Incorporated AP3917BEV3 Evaluation Board

Diodes Incorporated AP3917BEV3 Evaluation Board provides a dual-output power design based on the AP3917B offline regulator. A three-winding transformer generates 12V and 3.8V outputs from a shared non-isolated flyback topology. The layout combines low standby power, light-load efficiency, frequency-modulated EMI control, and a low component count.

The Diodes Inc. AP3917BEV3 Evaluation Board is designed as a reference for home appliance and IoT power supplies; the Diodes Incorporated board provides measured regulation, ripple, startup, efficiency, protection, thermal, and EMI performance. Integrated safeguards cover overtemperature, overload, open-loop, and short-circuit conditions.

Features

  • Dual-output non-isolated flyback design
  • Shared three-winding transformer
  • Low standby power consumption
  • High light-load efficiency
  • Frequency modulation for EMI suppression
    • EN55032 support
    • FCC Part 15 Class B support
  • Integrated protection functions
    • Overtemperature protection
    • Overload protection
    • Open-loop detection
    • Short-circuit protection
  • Accurate constant-voltage regulation
  • Internal high-voltage MOSFET
  • Low external component count
  • Lead-free and RoHS-compliant construction
  • Halogen- and antimony-free construction
  • Reference-design support
    • Bill of materials
    • Transformer specifications
    • Measured system performance
    • Test waveforms
    • Schematic
    • PCB layouts

Applications

  • Non-isolated home appliances, including:
    • AC fans
    • Rice cookers
    • Air conditioners
    • Coffee machines
    • Soymilk machines
  • Auxiliary power for IoT devices

Specifications

  • Input AC voltage range of 85VAC to 264VAC
  • Input AC frequency range of 47Hz to 63Hz
  • Internal MOSFET voltage rating of 650V
  • Typical primary output voltage of 12.0V
  • Primary output voltage range of 11.1V to 12.9V
  • Primary output current of up to 20mA
  • Typical secondary output voltage of 3.8V
  • Secondary output voltage range of 3.61V to 3.99V
  • Secondary output current range of 4mA to 20mA
  • Maximum typical AP3917B output current of 170mA at 5V output
  • Maximum standby power of 12mW at 230VAC and 50Hz
  • Full-load efficiency of 74.32% at 115VAC
  • Full-load efficiency of 72.98% at 230VAC
  • Maximum 12V output ripple and noise of 220mV
  • Maximum 3.8V output ripple and noise of 150mV
  • Maximum startup time of 20ms at 85VAC and 60Hz
  • Air-discharge ESD protection of ±15kV
  • Contact-discharge ESD protection of ±8kV
  • Differential-mode surge protection of ±0.5kV
  • Operating temperature range of -20°C to +85°C
  • Operating relative humidity range of 20% to 90%
  • Storage temperature range of 0°C to 40°C
  • Storage relative humidity range of 0% to 95%
  • SO-7 package

Required Equipment

  • Isolated AC power source
  • Oscilloscope and probes for performance measurements
  • Electronic loads for both outputs
  • External safety enclosure recommended during operation

PCB Layout

Diodes Incorporated AP3917BEV3 Evaluation Board

Schematic

Schematic - Diodes Incorporated AP3917BEV3 Evaluation Board
Published: 2026-11-06 | Updated: 2026-11-16