Diodes Incorporated AP3981C-EV3 Evaluation Board
Diodes Incorporated AP3981C-EV3 Evaluation Board provides an 8.4W flyback reference design with primary-side regulation and an integrated high-voltage MOSFET. Multimode control combines valley switching, pulse-frequency modulation, burst operation, and frequency jittering to improve efficiency, standby power, regulation, and EMI performance without an optocoupler.
Accurate constant-voltage and constant-current operation allows the Diodes Inc. AP3981C-EV3 Evaluation Board to deliver a regulated 12V, 700mA output from a universal AC input. Built-in cable compensation, brownout protection, soft start, and automatic-recovery safeguards support AC-DC adapters, chargers, home appliance power systems, and auxiliary supplies for larger power systems.
Features
- Primary-side-regulated flyback topology
- No optocoupler required
- Integrated high-voltage N-channel MOSFET
- Multimode control
- Pulse-frequency modulation
- Valley switching
- Burst-mode operation
- Accurate constant-voltage and constant-current regulation
- Soft-start function
- Frequency jittering for improved EMI performance
- Built-in cable compensation
- Brownout protection
- Integrated protection functions
- Automatic-recovery overcurrent protection
- Automatic-recovery overvoltage protection
- Automatic-recovery overload protection
- Automatic-recovery overtemperature protection
- Cycle-by-cycle current limiting
- DC-polarity protection
- Low component-count design
DOE VI and CoC Tier 2 energy-efficiency support
Applications
- Switching AC-DC adaptor and charger
- Power home appliances systems
- Auxiliary VCC power supply for a bigger power system
Specifications
- Input AC voltage range of 90VAC to 264VAC
- Output voltage of 12V
- Output current of 700mA
- Total output power of 8.4W
- Efficiency of up to 84%
- Standby input power of 75mW
- Switching-frequency range of 24kHz to 80kHz
- Typical OCP current set point of 0.882A at 90VAC
- Typical OCP current set point of 0.888A at 115VAC
- Typical OCP current set point of 0.878A at 230VAC
- Typical OCP current set point of 0.876A at 264VAC
- Full-load line regulation of less than 1%
- Internal cable compensation of 8%
- Board dimensions of 34mm x 52mm x 12mm
- RoHS compliant
- SOIC-7 package
Required Equipment
- Isolated AC power source
- Oscilloscope and probes for performance measurements
- Electronic load
- External safety enclosure recommended during operation
Layout
Schematic
PCB Layout