NXP Semiconductors KITFS0400SKTEVM Evaluation Board

NXP Semiconductors KITFS0400SKTEVM Evaluation Board is a socketed platform for evaluating the FS04 high-voltage ASIL D PMIC for S32N processors. The board is equipped with a 64-pin QFN socket that allows users to insert, functionally test, and program multiple FS04 devices. An FRDM-KL25Z communication bridge connects the board to NXP GUI software for I2C communication, I/O control, register access, OTP emulation, and OTP programming.

The NXP KITFS0400SKTEVM Board supplies the hardware required to evaluate FS04 configurations before final OTP programming. Connectors, jumpers, switches, LEDs, and test points support board configuration and real-time system monitoring. The evaluation board is ideal for development, validation, and preproduction testing of automotive safety processing, central compute, and service-oriented gateway systems.

Features

  • Socketed platform for evaluating multiple FS04 high-voltage ASIL D PMICs
  • FRDM-KL25Z communication bridge for connection to NXP GUI software
  • GUI access to the I2C bus, I/Os, registers, OTP emulation, and OTP programming
  • Configurable evaluation environment using onboard connectors, jumpers, and switches
  • Real-time system monitoring through onboard LEDs and test points
  • Battery switch and ideal diode support
  • Safety signal access for PGOOD, FS0B, RSTB, FCCU, and POR_REQ
  • Standby controls for low-power mode evaluation
  • Functional testing and OTP programming

Applications

  • FS04 PMIC evaluation
  • S32N processor power architecture development
  • Automotive safety processing
  • Central compute
  • Service-oriented gateways

Specifications

  • 64-pin QFN socket for inserting and testing FS04 devices
  • Power management outputs
    • VPRE output voltage range of 3.3V to 5.3V with current capability up to 20A
    • VBOOST output voltage range of 4.5V to 5.5V with current capability up to 1A
    • BUCK1 and BUCK2 output voltage range of 1.0V to 1.8V with current capability up to 2.5A
    • BUCK3 and BUCK4 output voltage range of 0.4V to 1.8V with current capability up to 2.5A
    • LDO1 output voltage range of 1.0V to 4.1V with current capability up to 400mA
  • Output current limited to 1A maximum due to socket limitations
  • VDDIO supply selection of 1.8V or 3.3V through the FRDM-KL25Z bridge
  • VDDOTP supply of 8V after onboard regulation
  • VBAT power supply connectors

Required Equipment

  • Power supply with a range up to 40V and a current limit initially set to 1.0A
  • Windows PC workstation with USB connectivity

Kit Contents

  • Assembled and tested KITFS0400SKTEVM evaluation board, socketed revision C, in an antistatic bag
  • One FS04 is installed in the socket U1
  • Fully assembled FRDM-KL25Z development board
  • USB Standard-A to USB Type-C® cable
  • Jumpers for board configuration
  • Nylon spacers and screws

Layout

NXP Semiconductors KITFS0400SKTEVM Evaluation Board

Block Diagram

Block Diagram - NXP Semiconductors KITFS0400SKTEVM Evaluation Board
Published: 2026-08-21 | Updated: 2026-09-16