Lantronix xPico® 600 Evaluation Kit

Lantronix xPico® 600 Evaluation Kit is based on the xPico 600 Embedded IoT Gateways, which feature seamless and secure Ethernet, Wi-Fi®, and BLUETOOTH® connectivity. The Lantronix xPico 600 gateway provides dual-band 802.11ax Wi-Fi connectivity, management, and enterprise security for optimal device performance and communication within noisy industrial settings. The kit includes a dual U.FL antenna and serial, USB, I2C, SPI, SDIO, and GPIO peripherals.

Features

  • Dual-band Wi-Fi 6 (802.11ax) and Ethernet
  • Enterprise Wi-Fi security (EAP/802.1X)
  • Bluetooth Low Energy (BLE) 5.4
  • Automatic network connection management
  • Concurrent soft AP + client mode for direct wireless service access without disrupting machine field operations
  • Enables operation as a network coprocessor or wireless MCU
  • Pre-integrated with the Lantronix Percepxion cloud-based IoT edge solution
  • Approvals/compliance: USA, Canada, EU, Japan, Taiwan, China, India
  • Industrial-grade design for operation in extreme environments (-40°C to +85°C)

Applications

  • Industrial automation
  • Medical devices
  • Responsive retail
  • Resource management
Published: 2026-04-14 | Updated: 2026-09-15