Fanstel EV-BM20x Evaluation Boards
Fanstel EV-BM20x Evaluation Boards are designed to evaluate the performance of the BM20x Nordic nRF54-based modules. The boards allow users to test firmware before developing an application-specific host board. Firmware is loaded into the evaluation board via a Nordic DK. A Nordic nRF54LM20 PDK or DK is required to load firmware into Fanstel EV-BM20x.
Procedures to connect a Nordic DK to a Fanstel nRF54 module evaluation board:
• Connect the Nordic nRF54LM20A DK debug out to the Fanstel evaluation board debug in using the 10-pin flat cable.
• Connect the Nordic nRF54LM20A DK to the PC.
• Connect a DC power source to the micro or mini USB port of the evaluation board.
Components
- EV-BM20BM is intended for the BM20M/BM20BM modules, which use an integrated PCB antenna
- EV-BM20BC is intended for the BM20C/BM20BC modules, which use a chip antenna
Features
- BLUETOOTH® 6.0 development platform
- Nordic nRF54LM20 architecture
- Multi-protocol wireless support
- Designed to evaluate and prototype wireless applications
- Integrated RF solution
- Intended for hardware and firmware development, testing, and prototyping
- Support for nRF54LM20B modules with Axon NPU capability
Applications
- IoT
- Industrial Automation (IA)
- Smart buildings
- Asset tracking
- Healthcare
- Wearables
- Edge AI
Published: 2026-09-04
| Updated: 2026-09-14