Excelitas 1100 Series Lite-Pac® Trigger Modules

Excelitas 1100 Series Lite-Pac® Trigger Modules integrate the socket, trigger circuitry, and EMI suppression components required to operate pulsed xenon flashlamps from compatible power supplies. Epoxy encapsulation provides environmental protection, noise reduction, and high-voltage containment for reliable operation in demanding analytical and industrial systems. Available in multiple configurations, including models with internal discharge capacitors, the Excelitas modules support flexible installation and efficient energy transfer to flashlamps. Typical applications include absorption analysis, fluorimetry, spectroradiometry, immunoassay modules, liquid and gas chromatography, colorimetry, UV-VIS-NIR instrumentation, and machine vision systems.

Features

  • Epoxy-encapsulated construction for environmental stability and high-voltage containment
  • Integrated socket interface and high-voltage circuitry required to operate short-arc xenon flashlamps
  • EMI suppression circuitry that reduces radiated and conducted noise from high peak discharge currents
  • Multiple mounting configurations available
  • "B" Lite-Pac models with internal discharge capacitors, enabling maximum energy transfer when longer leads between the power supply and trigger module are required
  • Shielded cable connections between the power supply and Lite-Pac module to minimize electrical interference

Applications

  • Absorption analysis
  • Immunoassay modules
  • Fluorimetry
  • Spectroradiometry
  • Liquid and gas chromatography
  • Colorimetry
  • UV-VIS-NIR applications
  • Machine vision

Specifications

  • FYD-1101 input
    • 0.10µF trigger input at 180V
    • 0.15 joules maximum discharge energy
    • 10W maximum discharge power
    • 12" (305mm) minimum lead length
  • FYD-1150 and FYD-1150-B inputs
    • 0.10µF trigger input at 180V
    • 0.5 joules maximum discharge energy
    • 20W maximum discharge power
    • 12" (305mm) minimum lead length
    • 0.5µF internal discharge capacitor (FYD-1150-B)
Published: 2026-11-11 | Updated: 2026-11-13