Excelitas PYQ Quad-Element Pyro Detectors
Excelitas PYQ Quad-Element Pyro Detectors feature four sensing elements that deliver enhanced motion detection, directional sensing, and superior signal discrimination for passive infrared (PIR) applications. Designed for high-performance occupancy and movement detection, the PYQ series offers excellent sensitivity, low noise, and strong immunity to environmental disturbances. These detectors help reduce false alarms while improving detection reliability. The Excelitas detectors are well-suited for security systems, people counting, occupancy monitoring, smart buildings, automatic lighting controls, and other advanced PIR sensing applications.
Features
- Four high-responsivity ceramic pyroelectric sensing elements that may be configured in various geometrical forms
- Single- or dual-channel output
- Digital or analog output
- Integrated digitization
- 100° to 140° field-of-view (FOV) range
- 4.5kV/W to 10.2kV/W responsivity range
- Ideal for advanced motion detection algorithms
- TO-5 metal housing for EMI shielding
- Suitable for compact designs
- -40°C to +70°C operating temperature range
Applications
- Short-/mid-/long-distance motion detection (with lens)
- Energy-saving applications
- Intrusion alarms
- Ceiling-mounted (high-bay) applications
- Horizontal-/wall-mounted applications
- Pet-immunity solutions (with proper lens)
- Battery operation
Published: 2026-11-13
| Updated: 2026-11-13