Ezurio Generic OSM Evaluation Kit
Ezurio Generic OSM Evaluation Kit is designed to prototype an integrated design using a System-on-Module (SOM). The OSM module is soldered onto the interposer board, which connects to the OSM EVK via four 120-pin connectors. The OSM EVK provides multiple display interfaces, camera, audio, CAN bus, M.2, Gigabit Ethernet, and other hardware options for optimal flexibility and user experience. The generic OSM evaluation kit includes an evaluation board, HDMI adapters, antennas, and accessories.
Features
- Evaluate System-on-Module (SOM)
- Provides multiple display interfaces, camera, audio, CAN bus, M.2, Gigabit Ethernet, and other hardware options
- Optimal flexibility and user experience
Kit Contents
- Evaluation board
- HDMI adapters
- Antennas
- Accessories
Overview
Published: 2026-09-23
| Updated: 2026-10-13