Infineon Technologies TLE9954QSWEVALKIT Evaluation Kit

Infineon Technologies TLE9954QSWEVALKIT Evaluation Kit enables easy evaluation of the TLE9954QSW40-33, which is pre-mounted on the PCB (no separate IC ordering required). The kit is ready to connect to a car supply or similar device and includes a debugger connector. With example software, the Infineon Technologies TLE9954QSWEVALKIT simplifies prototyping and testing, offering a user-friendly platform to explore motor control applications and unlock the full potential of the System-in-Package device.

Features

  • Sensorless- or sensor-based control
  • Interface for analog sensors (ADC)
  • Interface for digital sensors (SPI)
  • Onboard debugging interface
  • Compatible with example software
  • LIN transceiver with termination
  • Fast and easy development
  • Reduced development time

Applications

  • Automotive motor control for auxiliary drives like pumps and fans in thermal management systems
  • Automotive motor control for compact smart motors, like seat adjustment

Block Diagram

Block Diagram - Infineon Technologies TLE9954QSWEVALKIT Evaluation Kit

Board Layout

Mechanical Drawing - Infineon Technologies TLE9954QSWEVALKIT Evaluation Kit
Published: 2026-08-31 | Updated: 2026-09-04