iWave Global iG-RainboW-G60P Development Platforms

iWave Global iG-RainboW-G60P Development Platforms come with Zynq UltraScale+ RFSoC (ZU48/47/43/28/27/25DR) SOM and the RF-PCIe carrier board. These boards can be used for quick prototyping of RF and various applications targeted by the Zynq UltraScale+ RFSoC (ZU48/47/43/28/27/25DR) SOM. The Zynq UltraScale+ RFSoC (ZU48/47/43/28/27/25DR) SOM can support QSPI, eMMC, SD, and JTAG boot modes. These platforms deliver exceptional RF performance, featuring multi-channel ADCs and DACs, RF/RT SMA connectors with Balun, and high-speed JESD204B/C interface support. Carrier boards come in a ¾ PCIe card size and are packed with all the necessary on-board connectors to validate the SOM's features. These carrier boards are designed to work with 12V external power and use on-board voltage regulators for internal power management. Typical applications include SDR, 5G infrastructure, radar systems, electronic warfare, space, satellite innovations, defense, aerospace, and military equipment.

Features

  • ADC channels with up to 8 channels at 5Gsps via SMA connectors with Balun (10MHz to 5.8GHz)
  • DAC channels with up to 8 channels at 9.85Gsps via SMA connectors with Balun (10MHz to 5.8GHz)
  • High-speed transceivers 16 PL GTY channels at 28.21Gbps
  • Front panel connectivity right-angle and straight SMA connectors with a Balun for flexible RF integration
  • Supports SD-FEC for reliable high-speed data transfer

Applications

  • Software Defined Radios (SDR)
  • 5G infrastructure
  • Radar systems
  • Electronic warfare
  • Space and satellite innovations
  • Defense, aerospace, and military

Block Diagram

Block Diagram - iWave Global iG-RainboW-G60P Development Platforms

Carrier Board Mechanical Dimensions

iWave Global iG-RainboW-G60P Development Platforms

Videos

Published: 2026-10-15 | Updated: 2026-10-19