Kycon KUSBVX-TH Vertical 6P USB Type-C® Connector
Kycon KUSBVX-TH Vertical 6P USB Type-C® Connector provides a compact, cost-effective solution for adding USB Type-C power connectivity to board-level designs. At only 6.85mm tall, the connector offers engineers a compact option when board space and height are tight. The KUSBVX-TH-CS-6-BTR features a vertical-mount design and a six-pin, power-only configuration. These features make the connector ideal for applications that do not require the full functionality of a standard 24-pin USB Type-C connector. Kycon KUSBVX-TH Vertical 6P USB Type-C Connector is well-suited for a variety of power connection applications.
Features
- Power-only USB Type-C receptacle
- Vertical mount, six pins
- Compact, cost-effective solution
- Low 6.85mm profile
- Supplied on tape-and-reel with pickup cap
- Reflow (pin-in-paste) or wave solder compatible
- RoHS and REACH compliant
Applications
- Consumer devices such as laptops, smartphones, and tablets
- Industrial equipment
- Power delivery and charging circuits
Additional Views
Dimensions
Published: 2026-11-09
| Updated: 2026-11-09