L-Com 12G SDI Data Connectors

L-Com 12G SDI Data Connectors are professional-grade coaxial connectors designed for high-resolution, uncompressed video signal transmission. The connectors support the 12G SDI standard, delivering up to 12Gbps bandwidth for 4Kp60 video formats while enhancing resolution, frame rates, and color fidelity compared to traditional HD video systems. Available in mini BNC and standard BNC series, the L-Com 12G SDI Data Connectors offer male and female configurations with crimp, solder, and PCB-mount solder attachment options. The connectors feature 75Ω impedance and a brass body with nickel or gold plating to ensure reliable signal performance in professional video environments. Suitable applications include television stations, cable channels, broadcast facilities, video production studios, and professional AV installations that require dependable SDI connectivity and high-bandwidth video transport.

Features

  • Supports 12G SDI video transmission for high-resolution uncompressed video signals
  • Available in mini BNC and standard BNC connector series
  • Multiple cable attachment methods, including crimp, solder, and PCB-mount solder
  • Male and female connector configurations available
  • Bulkhead rear-mount design for equipment integration
  • Nickel or gold plating options for reliable electrical performance and corrosion resistance

Applications

  • Television stations
  • Cable channels
  • Professional production equipment
  • Broadcast facilities
  • Video production studios
  • Professional AV installations

Specifications

  • Up to 12Gbps data rate support
  • 4Kp60 video format support
  • 75Ω impedance
  • Brass body construction
Published: 2026-10-05 | Updated: 2026-10-19