L-Com Aerospace & High-Temperature Ethernet Assemblies

L-Com Aerospace and High-Temperature Ethernet Assemblies are double shielded with both 100% foil and 85% braid shields for maximum protection against electromagnetic interference (EMI) and radio frequency interference (RFI). These assemblies are highly flexible and easy to install, as well as lightweight and durable. The Ethernet assemblies feature a special FEP jacket with a wide temperature range of -55°C to +150°C. The devices comply with all RoHS directives and pass FAR, Airbus, and Boeing requirements for smoke and toxicity. L-Com Aerospace and High-Temperature Ethernet Assemblies are available in Category 5e, Category 5e Slim, and Category 6a. These cables are ideal for use in cabin management, in-flight systems, backbone avionics, ground vehicle trunks, high-temperature testing, and for general military, avionics, and aerospace applications.

Features

  • Available in Category 5e, Category 5e slim, and Category 6a
  • Double shielded with both 100% foil and 85% braid shields for maximum EMI and RFI protection
  • Special FEP jacket 
  • Highly flexible and easy to install
  • Lightweight and durable
  • Complies with all RoHS directives
  • Passes FAR, Airbus, and Boeing requirements for smoke and toxicity
  • -55°C to +150°C operating temeprature range

Applications

  • Cabin management
  • In-flight systems
  • Backbone avionics
  • Ground vehicle trunks
  • High-temperature testing
  • Military
  • Avionics and aerospace
Published: 2026-09-24 | Updated: 2026-10-30