L-Com UniCam No Epoxy Fiber Connectors
L-Com UniCam No Epoxy Fiber Connectors provide a fast and reliable method for terminating multimode fiber optic cables in the field. Available in SC, ST, and LC connector styles, the UniCam family supports both 50/125µm and 62.5/125µm multimode fiber installations. The connectors arrive pre-polished and factory tested, eliminating the need for epoxy during assembly. The no-epoxy design simplifies connector termination, making the UniCam series from L-Com suitable for both new fiber deployments and ongoing maintenance of existing cable plants.
Features
- Pre-polished connector design
- No epoxy required during installation
- Factory polished and tested for consistent performance
- Field-installable termination solution
- Supports rapid fiber connector deployment
- Available in SC, ST, and LC connector formats
- Designed for both new installations and cable plant maintenance
Applications
- Fiber optic network installations
- Enterprise network infrastructure
- Data communications systems
- Existing fiber cable plant maintenance
- Building and campus connectivity
- Telecommunications infrastructure
Published: 2026-10-05
| Updated: 2026-10-19