MediaTek Genio 510 (MT8370) Evaluation Kit

MediaTek Genio 510 (MT8370) Evaluation Kit features a high-performance MT8370 IoT platform integrated with Wi-Fi®/BLUETOOTH® (M.2 module). The platform is ideal for fanless enclosure designs, off-grid power solutions, smart homes, interactive retail, and industrial/commercial applications. The kit provides highly responsive edge processing, advanced multimedia capabilities, plus several multi-tasking OS and diverse connectivity options.

Features

  • Leading 6nm chip design
  • 6-core CPU including
    • 2x super cores: Arm® Cortex-A78
    • 4x efficiency cores: Arm Cortex-A55
  • Up to 8GB of quad-channel memory
  • Integrated Mali-G57 GPU to support dual displays and AV1/H.265/H.264 codec
  • Embedded powerful multi-core AI processors for Edge AI applications
  • Supports 32MP at 30fps camera with internal ISP
  • Flexible high speed I/O interface to support WiFi-6 and 5G Sub-6 modules
  • I/O support
    • 1x PCIe Gen2
    • 1x USB3.1
    • 2x USB2.0 OTG/Host
    • 1x Giga Ethernet MAC
  • Supports Android/ Linux Yocto/ Ubuntu OS

Applications

  • Smart retail
    • Digital signage
    • Desktop POS (Point-of-Sale)
  • Smart home
    • Fitness
    • Smart home appliances
  • Industrial
    • Edge AI
    • IoT gateways
    • Human-machine interface (HMI)

Specifications

  • MediaTek Genio 510 SoC (MT8370)
  • MediaTek PMIC (MT6365)
  • 4GB LPDDR4X RAM
  • 1x 64GB eMMC5.1  (WD SDINBDG4-64G-XI2)
  • 1x 2.0mm DC jack for 12VDC input
  • 1x Micro SD card slot
  • 4x pushbuttons (Power, Reset, Download, and Home Key)
  • 4x LEDs (Power, Reset, System On, and Charging Status)
  • 2x 4-Lane DSI
  • 1x eDP
  • 1x HDMI 2.0
  • 1x 10/100/1000M Ethernet (shared with DPI signal)
  • 1x USB device port (Micro USB connector)
  • 1x USB host port (Type-C USB connector)
  • 1x 3.5mm earphone jack with microphone input
  • 1x 3.5mm line out audio jack
  • 1x analog microphone
  • 2x digital microphone
  • 3x UART ports for trace log with USB-to-UART bridge IC (3x Micro USB connectors)
  • I2C capacitive touchpad
  • 2x 4-data lane CSI
  • 2x M.2 slots
  • 1x 40-pin 2.54mm pin header (for Raspberry Pi-like I/O interface)
  • I2S pin header

Kit Contents

  • Genio 510 EVK main board
  • D2 camera daughter board using an IMX214 image sensor
  • 7" LCD panel
  • M.2 WiFi 6 module (installed)
  • x IPEX to IPEX cables
  • SMA Wi-Fi antenna (installed)
  • 12V, 4.16A AC adaptor + power cord
MediaTek Genio 510 (MT8370) Evaluation Kit

Family Comparison

MediaTek Genio 510 (MT8370) Evaluation Kit

Block Diagram

Block Diagram - MediaTek Genio 510 (MT8370) Evaluation Kit

Overview

MediaTek Genio 510 (MT8370) Evaluation Kit
Published: 2024-01-25 | Updated: 2026-07-24