Microchip Technology LAN8814 EDS2 Daughter Card

Microchip Technology LAN8814 EDS2 Daughter Card is a modular development board designed to evaluate the LAN8814 quad Gigabit Ethernet PHY with an EDS2-compatible host platform. The LAN8814 card supports SGMII and QSGMII host interfaces and connects to the EVB-LAN9668 EDS2 or another compatible host through a high-performance, 260-pin SODIMM interface. An integrated 2x2 RJ45 connector provides four 10/100/1000Mbps Ethernet ports with magnetics and status LEDs, while an MDIO interface supports device management.

The Microchip LAN8814 EDS2 Daughter Card integrates power regulation, reset supervision, board-identification memory, and selectable clock circuitry to support development and system operation. The board allows selection between an on-board 25MHz crystal reference and an external 125MHz differential clock reference, as well as 3.3V or 2.5V analog I/O operation. Test points provide access to power rails and IEEE 1588 timestamp signals, while TXP and TXN SMA connectors support QSGMII signal injection during hardware evaluation.

Features

  • LAN8814 quad Gigabit Ethernet PHY
  • Four 10/100/1000Mbps Ethernet ports
    • Integrated 2x2 RJ45 connector
    • Integrated magnetics
    • Integrated status LEDs
  • 260-pin SODIMM EDS2 interface
  • MDIO management interface
  • IEEE 1588 Precision Time Protocol support
    • Timestamp-capture test points
    • Interrupt-reset test points
  • Selectable clock references
    • On-board 25MHz crystal reference
    • External 125MHz differential clock reference
  • SGMII and QSGMII host interfaces
  • Selectable LAN8814 analog I/O voltage
    • 3.3V
    • 2.5V
  • MIC23201 2MHz PWM regulator for 1.1V generation
  • MIC2790N reset supervisor
    • Red reset LED indicator
  • 24AA014H I²C serial EEPROM for board identification
  • Green 1.1V power indicator
  • Test points for all power rails
  • TXP and TXN SMA connectors for QSGMII signal injection
  • SODIMM EDS2 Interface Specification compliance

Specifications

  • Featured Ethernet PHY
    • LAN8814
  • Ethernet data rates
    • 10Mbps
    • 100Mbps
    • 1000Mbps
  • Ethernet port configuration
    • Four ports
    • One integrated 2x2 RJ45 connector
  • Host interfaces
    • SGMII
    • QSGMII
  • Management interface
    • MDIO
  • EDS2 host connection
    • 260-pin SODIMM interface
  • On-board reference-clock frequency of 25MHz
  • External differential reference-clock frequency of 125MHz
  • Analog I/O voltage options
    • 2.5V
    • 3.3V
  • 80mm x 65.6mm board dimensions
  • Board thickness of 1.2mm ± 0.1mm

Required Equipment

  • EVB-LAN9668 EDS2 or another compatible EDS2 host board

Kit Contents

  • LAN8814 EDS2 daughter card
  • Two snap-lock pins

Block Diagram

Block Diagram - Microchip Technology LAN8814 EDS2 Daughter Card

Layout

Location Circuit - Microchip Technology LAN8814 EDS2 Daughter Card
Published: 2026-11-20 | Updated: 2026-11-20