Microchip Technology LAN8840 EDS2 Daughter Card

Microchip Technology LAN8840 EDS2 Daughter Card is an Ethernet PHY development board designed for use with the EVB-LAN9668 EDS2 platform. The LAN8840 daughter card connects to the host board through the EDS2 interface, providing a platform for evaluating the LAN8840 device and integrating its Ethernet connectivity into supported development systems. Board-level connectors, test points, status LEDs, and configuration straps provide access to essential signals and hardware settings during evaluation and development.

The Microchip LAN8840 EDS2 Daughter Card includes reset, clock, power, and EEPROM circuitry to support system operation and board identification. The card can be installed on the EVB-LAN9668 EDS2 board and configured via the documented hardware controls prior to system power-up. Device tree overlays support host-system configuration during the boot process, while the supplied schematics, bill of materials, and PCB details assist with hardware evaluation and integration.

Features

  • LAN8840 Ethernet PHY evaluation
  • Compatibility with the EVB-LAN9668 EDS2 platform
  • Board-level development resources
    • Connectors
    • Test points
    • Status LEDs
    • Configuration straps
  • EDS2 daughter-card interface
  • Reset and clock circuitry
  • On-board power circuitry
  • On-board EEPROM for daughter-card information
  • Device tree overlay support for host-system boot configuration
  • Documented installation, quick-start, and removal procedures

Applications

  • Industrial control
  • Laser/network printer
  • Network Attached Storage (NAS)
  • Network server
  • Gigabit LAN On The Motherboard (GLOM)
  • Broadband gateway
  • Gigabit SOHO/SMB router
  • IPTV
  • IP set-top box
  • Game console
  • Triple play (data, voice, and video) media center

Specifications

  • LAN8840 device
  • EDS2 daughter-card form factor
  • Compatible host platform
    • EVB-LAN9668 EDS2
  • On-board reset support
  • On-board clock support
  • On-board EEPROM
  • System configuration through device tree overlays

Hardware Overview

Microchip Technology LAN8840 EDS2 Daughter Card

Block Diagram

Block Diagram - Microchip Technology LAN8840 EDS2 Daughter Card
Published: 2026-11-17 | Updated: 2026-11-17