Monolithic Power Systems (MPS) EVL2462-J-00B Evaluation Board

Monolithic Power Systems (MPS) EVL2462-J-00B Evaluation Board is designed to demonstrate the performance of the MP2462 synchronous step-down converter. The board supports a wide 4.2V to 32V input voltage range and delivers up to 2A of continuous output current. EVL2462-J-00B regulates output voltages down to 0.6V while maintaining high efficiency and a fast transient response through current-mode control. The MPS board incorporates built-in protection features, including over-current protection, under-voltage protection, and thermal shutdown. The design requires only a small number of standard external components and is based on a space-saving TSOT23-6 package. Typical efficiency reaches 91.7% at a 12V input and 5V output, with peak efficiency as high as 94.7%.

The evaluation board offers optimized performance with the addition of an MPS MPL-AL6060 series inductor and operates at a fixed 800kHz switching frequency. Additional features include internal soft start, low-dropout mode, output discharge, and low sleep-mode quiescent current. These capabilities make the board an effective platform for evaluating compact, high-efficiency power conversion designs.

Features

  • For the evaluation of the MP2462 synchronous step-down converters, available in a TSOT23-6 package
  • Wide 4.2V to 32V operating input voltage range
  • 2A continuous output current
  • 55μA sleep-mode quiescent current
  • 160mΩ/80mΩ high-side/low-side on-resistance for internal power MOSFETs
  • High Feedback (FB) accuracy
    • ±0.7% at +25°C
    • ±1% from -40°C to +125°C
  • Internal Soft Start (SS)
  • Fixed 800kHz switching frequency
  • Low-Dropout (LDO) mode
  • Output discharge
  • Thermal shutdown
  • Over-Current Protection (OCP) with hiccup mode
  • 51mm x 51mm x 16mm (LxWxH) PCB
  • Optimized performance with the MPS MPL-AL6060 inductor series

Applications

  • Battery-powered systems
  • Smart homes
  • Wide input-range power supplies
  • Standby power supplies

Measurement Equipment Set-Up

Mechanical Drawing - Monolithic Power Systems (MPS) EVL2462-J-00B Evaluation Board

Scheamtic

Schematic - Monolithic Power Systems (MPS) EVL2462-J-00B Evaluation Board
Published: 2026-10-23 | Updated: 2026-10-23