Nordic Semiconductor nRF93M1 Smart Modem Modules

Nordic Semiconductor nRF93M1 Smart Modem Modules deliver global connectivity for more data-intensive cellular IoT applications. These modules are easy to use, compact, and pre-certified LTE Cat 1 bis modules. The nRF93M1 smart modem modules support up to 10Mbps downlink/5Mbps uplink at low power in an optimized single-antenna design. These modules ship preprogrammed with signed firmware that implements the LTE protocol stack, IP, and upper-layer protocols, and other functions. The nRF93M1 smart modem modules integrate Wi-Fi® and cellular location and a rich set of features enabling optimized, robust designs. These modules are available in multi-regional and global module options that are fully pin and interface-compatible. Typical applications include asset tracking, fleet management, security and surveillance, gateway and data concentrators, telematics, and point-of-sale terminals.

Features

  • Pre-certified connectivity module for LTE Cat-1 bis
  • LTE Cat-1 bis modem with 3GPP release 14 support
  • 617MHz to 2690MHz LTE, FDD, and TDD band support
  • Power Class 3 (23dBm)
  • Certified for global and regional operation (GCF and PTCRB)
  • Peripherals include high-speed USB, UART, IOs, and a coexistence interface
  • Support for (e)UICC/eSIM (SGP.32 IoT) and Software SIM (SoftSIM) framework
  • Secure firmware updates via nRF Cloud
  • Location services using Wi-Fi® scanning and cell location
  • Extended battery life with standard 3GPP and proprietary power saving features in an optimized design
  • Easy-to-use host and modem architecture with control, data, and diagnostics over UART or USB

Applications

  • Asset tracking
  • Fleet management
  • Security and surveillance
  • E-bikes and shared transport
  • Gateway and data concentrators
  • Telematics
  • Point of sales terminals
  • Healthcare and remote patient monitoring

Specifications

  • 10Mbps downlink/5Mbps uplink data rate
  • nRF93M1-LABA bands:
    • B1, B3, B5, B7, B8, B20, and B28 FDD
    • B38, B40, and B41 TDD
  • nRF93M1-LACA bands:
    • B1, B2, B3, B4, B5, B7, B8, B12, B13, B18, B19, B20, B25, B26, B28, B66, and B71 FDD
    • B38, B40, and B41 TDD
  • Low power KPIs:
    • 2.2µA PSM floor current
    • 11µA eDRX floor current
  • 3.3V to 4.5V supply voltage range, 3.8V typical
  • Operating temperature:
    • -35°C to +75°C 3GPP-compliant operating temperature range
    • -40°C to +85°C extended operating temperature range
  • Package:
    • 17.7mm x 15.8mm LGA (variable ball pitch) and 2.4mm height
    • 109 pads and MSL 3

Block Diagram

Block Diagram - Nordic Semiconductor nRF93M1 Smart Modem Modules
Published: 2026-08-16 | Updated: 2026-08-17