NXP Semiconductors FRDM-KE15Z FRDM Development Platform
NXP Semiconductors FRDM-KE15Z FRDM Development Platform for Kinetis® KE1xMCUs work in standalone mode or as the main board of FRDM-TOUCH, FRDM-MC-LVBLDC, and Arduino boards. This NXP board uses DC 5V and 3.3V power supplies and features a KL15Z device boasting up to 256KB Flash and 32KB SRAM with numerous analog and digital peripherals. The interfaces include an RGB LED, a 6-axis digital sensor, a 3-axis digital angular rate gyroscope, an ambient light sensor, and a capacitive touch slider.
Features
- MKE15Z256VLL7 MCU (Arm® Cortex® 100LQFP package)
- I/O headers for easy access to MCU I/O pins
- Compatible with FRDM-TOUCH, FRDM-MC-LVBLDC, and Arduino boards
- K20DX128VFM5 (OpenSDA) onboard debug circuit with a virtual serial port
- NXP inertial sensor, FXOS8700CQ
- Reset push button, four user buttons, and one RGB LED
- Touch electrodes in self-capacitive mode
Kit Contents
- FRDM-KE15Z development board
- Quick start guide
- Supporting cable
Required Software
Published: 2018-07-16
| Updated: 2026-11-13