NXP Semiconductors TWR-KM35Z75M Development Module

NXP Semiconductors TWR-KM35Z75M Development Module provides a development platform for the KM3x family of Kinetis® MCUs. This module operates as a standalone debug tool and can also be combined and used as part of the modular Tower® system development platform. NXP Semiconductors TWR-KM35Z75M Development Module features a large 160-segment glass LCD, three user-controllable LEDs, an NTC temperature sensor, a potentiometer, and a general-purpose Tower Plug-In (TWRPI) socket.

Features

  • Supports KM3x MCUs
    • KM35Z512VLQ7 MCU
    • 75MHz, 512KB flash, 64KB RAM, low power MCU, and LQFP144 package
    • Tower-compatible microcontroller module
  • NTC temperature sensor
  • 3-axis accelerometer/anti-tamper tilt sensor (MMA8451Q)
  • Independent, battery-operated power supply for real-time clock (RTC) and tamper-detection modules
  • Onboard debug circuit
    • Open-source SWD (OpenSDA) with virtual serial port
  • USB interface with mini-B USB connector
  • Headers for direct GPIO and ADC access
  • External tamper pins
  • Large 160-segment glass LCD display
  • General-purpose TWRPI socket
  • IrDA support
  • 3x user-controllable LEDs
  • 2x user push-button switches for GPIO interrupts
  • 1x user push-button switch for tamper detection
  • 1x user push-button switch for MCU reset
  • Potentiometer

Kit Contents

  • TWR-KM35Z75M Tower system module
  • Quick start guide
  • USB cable

Block Diagram

Block Diagram - NXP Semiconductors TWR-KM35Z75M Development Module

Board Overview

Infographic - NXP Semiconductors TWR-KM35Z75M Development Module
Published: 2020-07-02 | Updated: 2026-11-18