Omron Industrial Automation NX-CT High-Speed Counter Units
Omron Industrial Automation NX-CT High-Speed Counter Units are high-speed counters ideal for edge control, achieving high-speed response and high-resolution performance. The Omron Industrial NX-CT features a Counter Comparison function with detection within 1μs. Lightning-fast edge control processes signals instantly within the unit. These high-speed counter units can reduce waste and loss on production sites caused by control delays. The NX-CT also helps maximize added value in production environments.
Features
- Counter match output with < 1μs detection performance, realizing high-speed edge control independent of a system's scan time
- Advance time for precisely adjusting the output timing by correcting for the target device’s operation delays
- Counter logging
- Collects the count data of fast-moving workpieces
- Logs up to 4096 data entries
- Pulse-width modulation (PWM) output synchronizes the control pulse signal output with target matching
- Switchable between three-phase (Phase A/Phase B/Phase Z), two-channel mode and single-phase, six-channel mode
- Counter noise filter configurable per channel
Applications
- Industrial automation and control
- Food and beverage processing equipment
- Packaging equipment
- Manufacturing tools
- Temperature control and heater monitoring
Specifications
- Input voltage ranges
- 4.5VDC to 5.5VDC
- 20.4VDC to 28.8VDC
- 5.3mA input current
- 5VDC to 24VDC rated output voltage range
- 1.8A output current
- 510VAC dielectric strength
- PNP or NPN output type
- 24mm width x 100mm height x 71mm depth dimensions
Circuit Layout
System Configuration - CPU Unit
System Configuration - EtherCAT Coupler Unit
Published: 2026-10-21
| Updated: 2026-10-23