onsemi Shielded Gate PowerTrench® MOSFETs

onsemi Shielded Gate PowerTrench® MOSFETs are N-channel MOSFETs that minimize on-state resistance and maintain superior switching performance with best-in-class soft body diode. These MOSFET offers lower Qrr compared to other MOSFETs. onsemi Shielded Gate PowerTrench MOSFETs lower switching noise/electromagnetic interference (EMI). These MOSFETs feature low RDS(on) to minimize conduction losses and low QG and capacitance to minimize driver losses. The Shielded Gate PowerTrench MOSFETs come in a small PQFN8 package with 5mm x 6mm dimensions for compact designs. Typical applications include synchronous rectification (SR), AC-DC and DC-DC power supplies, AC-DC adapters (USB Power Delivery) SR, and load switches.

Features

  • Shielded gate MOSFET technology
  • Low RDS(on) to minimize conduction losses
  • 150V drain-to-source voltage (VDSS)
  • Low QG and capacitance to minimize driver losses
  • 100% UIL tested

Applications

  • Synchronous rectification (SR)
  • AC-DC and DC-DC power supplies
  • AC-DC adapters (USB PD) SR
  • Load switch

Performance Graphs

Performance Graph - onsemi Shielded Gate PowerTrench® MOSFETs
View Results ( 8 ) Page
Part Number Datasheet Description
NTMFS015N15MC NTMFS015N15MC Datasheet MOSFETs PTNG 150V 15MOHM PQFN56
NTB7D3N15MC NTB7D3N15MC Datasheet MOSFETs PTNG 150V N-FET D2PAK
NTB011N15MC NTB011N15MC Datasheet MOSFETs PTNG 150V N-FET D2PAK
NTMFS7D5N15MC NTMFS7D5N15MC Datasheet MOSFETs PTNG 150V 7.4MOHM POWERCLIP56
NTB5D0N15MC NTB5D0N15MC Datasheet MOSFETs PTNG 150V N-FET D2PAK
NTMFS034N15MC NTMFS034N15MC Datasheet MOSFETs PTNG 150V 34MOHM PQFN56
NTMFS7D8N10GTWG NTMFS7D8N10GTWG Datasheet MOSFETs 100V MVSOA IN POWER CLIP 5X6 PACKAGE
NTMFS4D2N10MDT1G NTMFS4D2N10MDT1G Datasheet MOSFETs PTNG 100V LOW Q 4.2MOHM N-FET SO8FL
Published: 2020-09-16 | Updated: 2024-11-07