Pasternack 75Ω SMC Plug Connectors

Pasternack 75Ω SMC Plug Connectors are built to the precise specifications of the RF and microwave industry. These connectors are available in straight or right-angle versions, as well as bulkhead or mountless options. The 75Ω SMC plug connectors in this category will terminate to coax, Printed Circuit Board (PCB), or terminal. These connectors are available with clamp/solder, crimp/solder, or solder attachments. The 75Ω SMC plug connectors offer gold-plated contacts, nickel-plated brass bodies, and PTFE dielectric insulation. Typical applications include general-purpose test and custom cable assemblies.

Features

  • Available with clamp/solder, crimp/solder, or solder attachments
  • Gold-plated contacts, nickel-plated brass bodies, and PTFE dielectric insulation
  • Most of the parts are RoHS- and REACH-compliant
  • Available in straight or right-angle versions
  • Bulkhead or mountless options

Applications

  • General-purpose test
  • Custom cable assemblies
Published: 2026-11-03 | Updated: 2026-11-20